SKF 6226/C3 1 Row Ball Bearing - 130 mm ID, 230 mm OD

Subtotal (1 unit)*

₩1,079,860.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,079,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-8200
제조사 부품 번호:
6226/C3
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Inside Diameter

130mm

Product Type

Ball Bearing

Outside Diameter

230mm

Race Width

40mm

Cage Material

Sheet Metal

Race Material

Stainless Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

132kN

Dynamic Load Rating

156kN

Standards/Approvals

No

Series

6226

Bore Type

Parallel

Limiting Speed

3600rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR

SKF Ball Bearing, 130mm Inside Diameter, 230mm Outside Diameter - 6226/C3


This ball bearing is a single row deep groove type, designed for optimal performance in various industrial applications. With an inner diameter of 130mm and an outer diameter of 230mm, it features a width of 40mm. The open type structure allows for easy lubrication access, making it suitable for high load scenarios.

Features & Benefits


• Constructed from durable steel for longevity and strength

• C3 clearance ensures enhanced performance under variable loads

• Dynamic load rating of 156 kN accommodates significant stress

• Ideal for high-speed applications with a limiting speed of 3600 rev/min

• Open design permits straightforward maintenance and lubrication

• Lightweight mass of 5.86 kg supports efficient handling and installation

Applications


• Utilised in electric motors for efficient operation

• Suitable for pumps requiring reliable rotational movement

• Employed in conveyor systems to reduce friction

• Used in automotive for smooth functionality

What is the significance of the open type design in this bearing?


The open type design simplifies the lubrication process, allowing for effective maintenance. This accessibility helps prolong the bearing's lifespan and enhances overall performance in demanding conditions.

How does the C3 clearance impact the bearing's functionality?


C3 clearance allows for greater thermal expansion and adjustments during operation, ensuring optimal spacing that reduces friction and wear under varying load conditions.

What load ratings can this bearing handle effectively?


With a static load rating of 132 kN and a dynamic load rating of 156 kN, it is suitable for applications that require robust support while maintaining performance under heavy loads.

Can this bearing perform in high-speed applications?


Yes, the limiting speed of 3600 rev/min indicates that it can operate efficiently in environments needing rapid movement, such as in motors or fans.

관련된 링크들