SKF 6202-2RSLTN9/HC5C3WT 1 Row Ball Bearing - 15 mm ID, 35 mm OD

Subtotal (1 unit)*

₩261,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩261,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-7087
제조사 부품 번호:
6202-2RSLTN9/HC5C3WT
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Ball Bearing

Inside Diameter

15mm

Outside Diameter

35mm

Race Width

11mm

Cage Material

Non-Metallic

Ball Material

Stainless Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

3.75kN

Internal Clearance

C3

Dynamic Load Rating

7.8kN

Standards/Approvals

No

Series

6202

Bore Type

Cylindrical

Limiting Speed

24000rpm

Bearing Type

Single Row Deep Groove Ball

SKF 6202 Series Ball Bearing, 35mm Outside Diameter, 15mm Inside Diameter - 6202-2RSLTN9/HC5C3WT


This ball bearing is a single-row deep-groove component designed for rotary support in Compact assemblies. It uses corrosion-resistant stainless steel for rolling elements and is sealed to limit contamination, making it suitable for continuous high-speed rotational applications where Compactness and durability are required.

Features and Benefits:


• Sealed construction reduces ingress of contaminants and retains lubricant
• Non-metallic cage lowers noise and accommodates thermal expansion
• Internal C3 clearance permits reduced running torque at elevated speeds
• Dynamic capacity of 7.8 kN supports sustained radial loads during operation
• Limiting speed of 24,000 r/min enables high-speed rotation in driven shafts
• Static load rating of 3.75 kN allows short-term resistance to shock loads

Applications


• Suitable for Compact motor shafts in small electric motors
• Ideal for precision fans and high-speed blowers
• Used with gearboxes requiring sealed bearing elements
• Can be used for rotary sensors and instrumentation spindles
• Suitable for conveyor idlers in restricted spaces

What bore and outer dimensions does it use?


It is built for a 15 mm internal bore and a 35 mm outer diameter.

How wide is the race to fit into shallow housings?


The race width measures 11 mm to suit Compact axial space constraints.

What material reduces corrosion risk in humid environments?


Rolling elements are MADE from stainless steel to offer enhanced corrosion resistance.

How does the internal clearance affect performance at speed?


The C3 internal clearance provides extra internal radial play to compensate for thermal growth at high rotational speeds.

What cage type is fitted and what is its advantage?


A non-metallic cage is fitted to reduce frictional damping and lower acoustic emission.

관련된 링크들