Subtotal (1 unit)*
₩165,360.00
재고있음
- 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩165,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-7054
- 제조사 부품 번호:
- 61909-2RZ
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 68mm | |
| Race Width | 12mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 10.8kN | |
| Dynamic Load Rating | 14kN | |
| Series | 61909-2RZ | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 68mm | ||
Race Width 12mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 10.8kN | ||
Dynamic Load Rating 14kN | ||
Series 61909-2RZ | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 10000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
SKF Deep Groove Ball Bearing, 68mm Outside Diameter, 9.8kN Static Load Rating - 61909-2RZ
This ball bearing is a single row deep groove type designed for versatility and efficiency. It has an inner diameter of 45mm and an outer diameter of 68mm. The non-contact seals on both sides contribute to its low friction, making it suitable for high-speed operations. Constructed from robust steel, this bearing provides durability and consistent performance.
Features & Benefits
• Integral sealing keeps lubricant in and contaminants out
• Easy mount design simplifies installation and maintenance
• Dynamic load rating enhances operational longevity
• Non-contact seals reduce friction and wear
Applications
• Suitable for electric motors and generators
• Applied in conveyor systems for reduced friction
• Utilised in fans and pumps to support high speeds
What is the sealing type used?
This product uses a non-contact sealing type on both sides.
What material is the bearing made from?
The bearing is constructed from bearing steel.
What is the radial internal clearance?
The radial internal clearance for this bearing is specified as CN.
관련된 링크들
- FAG 61909-2RZ 1 Row Deep Groove Ball Bearing - 45 mm ID, 68 mm OD
- SKF 61909 1 Row Deep Groove Ball Bearing - 45 mm ID, 68 mm OD
- SKF 61909-2RS1 1 Row Ball Bearing - 45 mm ID, 68 mm OD
- SKF W 61909-2RS1 1 Row Ball Bearing - 45 mm ID, 68 mm OD
- FAG 61909 1 Row Deep Groove Ball Bearing - 45 mm ID, 68 mm OD
- FAG 61909-2RSR 1 Row Ball Bearing - 45 mm ID, 68 mm OD
- RS PRO 61909-2RS 1 Row Ball Bearing - 45 mm ID, 68 mm OD
- SKF 61809-2RZ 1 Row Ball Bearing - 45 mm ID, 58 mm OD