SKF 61814 1 Row Ball Bearing - 70 mm ID, 90 mm OD

Subtotal (1 unit)*

₩281,820.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩281,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-6981
제조사 부품 번호:
61814
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Inside Diameter

70mm

Product Type

Ball Bearing

Outside Diameter

90mm

Race Width

10mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

10kN

Dynamic Load Rating

12.4kN

Bore Type

Parallel

Series

61814

Standards/Approvals

No

Limiting Speed

7500rpm

Bearing Type

Single Row Deep Groove Ball

SKF Ball Bearing, 70mm Inside Diameter, 90mm Outside Diameter - 61814


This ball bearing is a single row deep groove type, designed for high load applications. With an inside diameter of 70mm and an outside diameter of 90mm, it provides robust performance and reliability in various industrial environments. Constructed from high-quality steel, this deep groove ball bearing, ensures longevity and resilience under operational stress.

Features & Benefits


• Steel construction enhances durability and strength
• Designed for standard conditions with normal tolerances
• Single row design supports high load capacity
• Dynamic load rating of 12.4kN for reliable performance
• Incorporates sheet metal cage for effective ball retention
• Designed for parallel bore type for straightforward installations

Applications


• Used with machinery requiring high operational speeds
• Suitable for in automation processes
• Ideal for electrical and mechanical equipment
• Employed in environments needing heavy-duty support

What load capacities can be expected from this type of bearing?


The dynamic load rating reaches up to 12.4kN, allowing for considerable weight distribution in mechanical systems.

How does the steel material contribute to the overall performance?


Using steel provides excellent resistance to wear and deformation, ensuring the bearing withstands harsh operational conditions.

What housing tolerances should be considered when installing?


It is important to adhere to seat tolerances, ensuring a secure fit for effective operation, particularly for radial internal clearance.

What operational speeds can this bearing handle efficiently?


The reference speed is rated at 15,000r/min, making it suitable for high-speed applications without compromising durability.

How can this ball bearing improve the efficiency of machinery?


By reducing friction and facilitating smoother rotations, it enhances machine efficiency, resulting in lower energy consumption and maintenance requirements.

관련된 링크들