SKF 6034 M/C3 1 Row Ball Bearing - 170 mm ID, 260 mm OD

Subtotal (1 unit)*

₩2,323,140.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,323,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-6939
제조사 부품 번호:
6034 M/C3
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Ball Bearing

Inside Diameter

170mm

Outside Diameter

260mm

Race Width

42mm

Ball Material

Steel

Cage Material

Machined Metal

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

173kN

Dynamic Load Rating

168kN

Bore Type

Parallel

Standards/Approvals

No

Series

6034

Limiting Speed

4300rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR

SKF Deep-Groove Ball Bearing, 170 mm ID, 260 mm OD - 6034 M/C3


Looking for a low-maintenance ball bearing to handle components at high speed? This versatile option from SKF will accommodate both radial and axial loads, so it can be used for a wide range of applications. It has an inside diameter of 170 mm and an outside diameter of 260 mm, with a race width of 42 mm. Open-type construction allows lubricant to travel freely and is easy to re-lubricate. Bearings of this type are suitable for clean environments where the working won't be contaminated by dust.

• Minimal friction torque for low operating temperatures

• Long-lasting steel construction

• Low maintenance option with a long service life

Application Information


• Industrial fridges

• Manufacturing

• Automotive industry

Are deep groove-ball bearings energy efficient?


Thanks to smooth raceways and precision balls, these bearings are highly energy efficient. They're also optimised for low noise.

What should I use to lubricate an open-type ball bearing?


Oils are preferred to greases for lubricating open bearings, due to their lower viscosity. This enables more efficient running with lower torque, resulting in higher speeds.

관련된 링크들