Subtotal (1 unit)*
₩585,740.00
일시적 품절
- 2026년 12월 24일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩585,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-6921
- 제조사 부품 번호:
- 6024-2Z
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 120mm | |
| Outside Diameter | 180mm | |
| Race Width | 28mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 80kN | |
| Dynamic Load Rating | 88.4kN | |
| Standards/Approvals | No | |
| Series | 6024 | |
| Bore Type | Parallel | |
| Limiting Speed | 3800rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 120mm | ||
Outside Diameter 180mm | ||
Race Width 28mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 80kN | ||
Dynamic Load Rating 88.4kN | ||
Standards/Approvals No | ||
Series 6024 | ||
Bore Type Parallel | ||
Limiting Speed 3800rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF Ball Bearing, 120mm Inside Diameter, 180mm Outside Diameter - 6024-2Z
This ball bearing provides robust support and low friction for various mechanical applications. Its single-row deep groove design is suitable for high-speed rotation and axial loads. Combining versatility with dependable performance, it is essential in automation, electronics, and mechanical systems in industrial settings.
Features & Benefits
• Shielded design on both sides for enhanced protection
• Made from steel for durability and extended service life
• Capable of handling dynamic loads up to 88.4kN
• Bore type allows for straightforward installation and alignment
• Designed for high-load situations to ensure stable operation
• Single-row configuration facilitates integration into different machinery
Applications
• Utilised in electric motors and pumps for smooth operation
• Employed in conveyor systems for efficient material handling
• Suitable for automotive , contributing to reliable wheel assembly
• Integrated into machinery in the manufacturing sector for precise performance
• Commonly found in HVAC systems, promoting longevity and efficiency
What type of load can this product support effectively?
It can manage dynamic loads up to 88.4kN, making it appropriate for high-load applications.
How can I install this product for optimal performance?
Proper alignment during installation is essential to ensure smooth operation and longevity.
Is this product compatible with any specific machinery?
It is versatile and can be used across a wide range of applications in various industries.
What maintenance is required to keep this product functioning well?
Regular inspection for wear and appropriate lubrication are recommended for maintaining optimal performance.
Can it be used in high-speed applications?
Yes, this ball bearing is specifically designed for high-speed rotation, ensuring consistent operation.
관련된 링크들
- SKF 6024-2Z/C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- SKF 6024/C4 1 Row Ball Bearing - 120 mm ID, 180 mm OD
- SKF 6024-2RS1 1 Row Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024-2Z 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- SKF 6024/C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- SKF 6024-2RS1/C3 1 Row Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024-2Z-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- NTN 6024CM 1 Row Ball Bearing - 120 mm ID, 180 mm OD