Subtotal (1 unit)*
₩537,480.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩537,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-6603
- 제조사 부품 번호:
- 6220/C3
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 100mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 180mm | |
| Race Width | 34mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 93kN | |
| Dynamic Load Rating | 127kN | |
| Standards/Approvals | No | |
| Series | 6220 | |
| Bore Type | Parallel | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 100mm | ||
Product Type Ball Bearing | ||
Outside Diameter 180mm | ||
Race Width 34mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 93kN | ||
Dynamic Load Rating 127kN | ||
Standards/Approvals No | ||
Series 6220 | ||
Bore Type Parallel | ||
Limiting Speed 4800rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- FR
SKF Ball Bearing, Deep-Groove Bearing Type, Open Ended, 100mm ID, 180mm OD - 6220/C3
This deep-groove ball bearing from SKF is designed to accommodate radial and axial loads in both directions on a machine's shaft. It features a row of rolling elements set in a plain raceway to ensure smooth rotation with minimal friction and low noise. Thanks to the built-in cage, you can rest assured the balls will remain steady when running at high speeds. For durability, this cage is made from tough sheet metal. Dimensions of 100mm ID and 180mm OD make this unit an ideal option for larger rotating shafts.
Features & Benefits
• Made from hard-wearing steel to resist corrosion and withstand damp conditions
• Reference speed of 7500rpm and limiting speed of 4800rpm for reliable performance in fast-paced applications
• Open-ended design for easy inspection and relubrication without the need for dismounting
Applications
• Material handling
• Steel mills
• Oil and gas industry
• HVAC systems
• Industrial pumps
What's the load capacity of this deep-groove ball bearing?
This deep-groove ball bearing has a basic dynamic load rating of 127kN and a static load rating of 93kN, so it can withstand heavy demands in moving and stationary applications.
관련된 링크들
- SKF 6220 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- SKF 6220 M/C3 1 Row Ball Bearing - 100 mm ID, 180 mm OD
- SKF 6220-2RS1 1 Row Ball Bearing - 100 mm ID, 180 mm OD
- SKF 6220/C3VL0241 1 Row Ball Bearing - 100 mm ID, 180 mm OD
- SKF 6220-2Z/C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6220 1 Row Ball Bearing - 100 mm ID, 180 mm OD
- SKF 6220-2RS1/C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- NTN 6220CM 1 Row Ball Bearing - 100 mm ID, 180 mm OD