SKF 6208-2Z/C3LHT23 1 Row Ball Bearing - 40 mm ID, 80 mm OD

Subtotal (1 unit)*

₩114,620.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩114,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-6521
제조사 부품 번호:
6208-2Z/C3LHT23
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Ball Bearing

Inside Diameter

40mm

Outside Diameter

80mm

Race Width

18mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Double Shielded

Number of Rows

1

Internal Clearance

C3

Static Load Rating

19kN

Dynamic Load Rating

32.5kN

Bore Type

Parallel

Series

6208-2Z

Standards/Approvals

No

Limiting Speed

9000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
IT

SKF Ball Bearing, 40mm Inside Diameter, 80mm Outside Diameter - 6208-2Z/C3LHT23


This ball bearing is a single row deep groove model designed for various mechanical applications. With an inside diameter of 40mm and an outside diameter of 80mm, this steel construction bearing is engineered to handle significant loads while maintaining efficiency. Its sealing arrangement features shields on both sides, enhancing durability and performance in demanding environments.

Features & Benefits


• Built to handle high dynamic loads of up to 32.5 kN
• Designed with C3 bearing clearance for effective operation
• Steel construction for increased strength and longevity
• Shielded design prevents contamination for extended service life
• Single row design allows for smoother performance and lower friction
• Lightweight at just 0.38 kg for ease of handling and installation

Applications


• Used in machinery requiring high load capacities
• Ideal for in automation and mechanical industries
• Suitable for equipment that operates at high speeds
• Utilised in electric motor assemblies for enhanced efficiency
• Employed in gearboxes for smoother motion transfer

How does the sealing arrangement contribute to performance?


The shielded design effectively prevents the ingress of dust and dirt, thereby reducing wear and tear, which helps maintain smoother operation and extends the service life of the bearing.

What should I consider regarding load ratings before use?


The static load rating is 19 kN, and the dynamic load rating is 32.5 kN, ensuring that it can effectively support both stationary and moving applications, making it Ideal for various demanding tasks.

What is the significance of the C3 clearance in this bearing?


A C3 clearance indicates a greater internal space, which accommodates thermal expansion and ensures smooth operation under fluctuating conditions, enhancing overall reliability during extensive use.

관련된 링크들