Subtotal (1 unit)*
₩452,420.00
일시적 품절
- 2026년 11월 02일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩452,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-6458
- 제조사 부품 번호:
- 52211
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 45mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 134kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 58.5kN | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Bore Type | Parallel | |
| Limiting Speed | 3000rpm | |
| Bearing Type | Thrust Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 45mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 134kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 58.5kN | ||
Standards/Approvals No | ||
Series 2 Light | ||
Bore Type Parallel | ||
Limiting Speed 3000rpm | ||
Bearing Type Thrust Ball | ||
SKF Ball Bearing, Thrust Bearing Type, Open Ends, 45mm ID, 90mm OD - 52211
Use this double-direction thrust ball bearing from SKF to carry axial loads that rotate both forwards and backwards. It's designed to make an easy interference fit, as its parts use friction to hold firmly together. As it's separable, you can take the unit apart for convenient mounting and dismounting. This also makes maintenance inspections easy. A robust and corrosion-resistant steel construction means you can rely on this component to withstand harsh operating conditions and humid settings. A static load rating of 134kN and a dynamic load rating of 58.8kN mean it's suitable for use in heavy load applications.
Features & Benefits
• Precision-engineered rolling elements help to reduce friction and wear for an extended service life
• Open-end type bearing, which makes re-lubrication easy
• Low vibration operation reduces the noise of machinery for a quieter work area
Applications
• Printing industry
• Mining and mineral processing
• Pharmaceutical manufacturing
• Automated assembly lines
How much does this bearing weigh?
This bearing has a light weight of 1.1kg, so helps to keep your machinery running efficiently while adding minimal strain and bulk.
관련된 링크들
- SKF 51113 1 Row Ball Bearing - 65 mm ID, 90 mm OD
- SKF 6018 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SKF 51118 1 Row Ball Bearing - 90 mm ID, 120 mm OD
- SKF 51408 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SKF 51318 1 Row Ball Bearing - 90 mm ID, 155 mm OD
- SKF 53408 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SKF 61814 1 Row Ball Bearing - 70 mm ID, 90 mm OD
- SKF 6406 1 Row Ball Bearing - 30 mm ID, 90 mm OD