Subtotal (1 unit)*
₩483,240.00
일시적 품절
- 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩483,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-6456
- 제조사 부품 번호:
- 51218
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 90mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 135mm | |
| Race Width | 35mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 290kN | |
| Dynamic Load Rating | 112kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 1 Extra Light Thrust | |
| Limiting Speed | 2800rpm | |
| Bearing Type | Thrust Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 90mm | ||
Product Type Ball Bearing | ||
Outside Diameter 135mm | ||
Race Width 35mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 290kN | ||
Dynamic Load Rating 112kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 1 Extra Light Thrust | ||
Limiting Speed 2800rpm | ||
Bearing Type Thrust Ball | ||
SKF Ball Bearing, 90mm Inside Diameter, 135mm Outside Diameter - 51218
This ball bearing is a high-performance thrust ball bearing designed for single-direction applications. With an inside diameter of 90 mm and an outside diameter of 135 mm, it features a race width of 35 mm, making it Ideal for various industrial applications. Engineered from robust steel, this bearing is suitable for handling substantial loads and ensures longevity under varying operational conditions.
Features & Benefits
• Designed for high static load rating of 290 kN
• Exhibits a dynamic load rating of 112 kN
• Single-row configuration enhances stability and performance
• Manufactured from Durable steel for long-lasting service
• Parallel bore design provides easy installation and maintenance
• Suitable for standard tolerances, ensuring reliable fit
• Exhibits a dynamic load rating of 112 kN
• Single-row configuration enhances stability and performance
• Manufactured from Durable steel for long-lasting service
• Parallel bore design provides easy installation and maintenance
• Suitable for standard tolerances, ensuring reliable fit
Applications
• Utilised in mechanical systems requiring precise load support
• Employed in equipment where axial loads need accommodating
• Integrated into industrial machinery for efficient operation
• Commonly found in automation for reliable performance
• Employed in equipment where axial loads need accommodating
• Integrated into industrial machinery for efficient operation
• Commonly found in automation for reliable performance
What load capacities can be expected from this bearing?
The thrust ball bearing has a static load rating of 290 kN and a dynamic load rating of 112 kN, making it suitable for high load applications.
How does the bore type affect installation?
The parallel bore design allows for straightforward installation and maintenance, simplifying integration into existing systems.
What factors should be considered when selecting a bearing?
Considerations include load requirements, speed ratings, and dimensions, ensuring compatibility with specific mechanical setups.
What is the significance of the bearing material?
The steel construction offers excellent strength and durability, enabling it to function effectively under high-stress conditions.
What operational speed can be achieved with this bearing?
It is rated for a reference speed of 2000 r/min and a limiting speed of 2800 r/min, suitable for various industrial applications.
관련된 링크들
- NTN 51218 1 Row Thrust Ball Bearing - 90 mm ID, 135 mm OD
- FAG 51218 1 Row Deep Groove Ball Bearing - 90 mm ID, 135 mm OD
- SKF 51315 1 Row Ball Bearing - 75 mm ID, 135 mm OD
- SKF 51120 1 Row Ball Bearing - 100 mm ID, 135 mm OD
- SKF 135 TN9 5 mm ID 2 Row Ball Bearing -, 19 mm OD
- SKF 51318 1 Row Ball Bearing - 90 mm ID, 155 mm OD
- SKF 61818 1 Row Ball Bearing - 90 mm ID, 115 mm OD
- SKF 6406 1 Row Ball Bearing - 30 mm ID, 90 mm OD