SKF 6016-2RS1/C3 1 Row Ball Bearing - 80 mm ID, 125 mm OD

Subtotal (1 unit)*

₩143,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩143,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-6422
제조사 부품 번호:
6016-2RS1/C3
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Inside Diameter

80mm

Product Type

Ball Bearing

Outside Diameter

125mm

Race Width

22mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

40kN

Dynamic Load Rating

49.4kN

Standards/Approvals

No

Series

6016

Bore Type

Parallel

Limiting Speed

3200rpm

Bearing Type

Deep Grooved

COO (Country of Origin):
FR

SKF Ball Bearing, 80mm Inside Diameter, 125mm Outside Diameter - 6016-2RS1/C3


This ball bearing is a single row deep groove type designed for heavy-duty applications. With an inside diameter of 80mm and an outside diameter of 125mm, this sealed ball bearing is built to withstand high loads and provides optimal performance in various environments. The robust design includes a C3 clearance, making it Ideal for applications requiring enhanced radial internal clearance.

Features & Benefits


• Designed with both sides sealed for enhanced protection
• C3 clearance accommodates thermal expansions and tolerances
• High load capacity with a dynamic load rating of 49.4 kN
• Steel construction ensures durability and load-bearing capacity
• Cylindrical bore design enables smooth and reliable operation
• Lightweight at 0.88 kg for easy handling and installation

Applications


• Used in automation systems for precision movements
• Ideal for electric motors requiring robust support
• Suitable for mechanical assemblies needing reliable load management
• in the electronics industry for smooth rotational support

What type of material is used in the construction of this bearing?


The bearing is constructed from high-quality steel, ensuring strength and durability for use in various applications.

What is the significance of the C3 clearance in this bearing?


The C3 clearance allows for increased radial internal clearance, accommodating thermal expansions during operation, thus preventing premature wear.

What are the potential applications where this type of bearing is beneficial?


This bearing is particularly beneficial in environments requiring high load support, such as in automation systems, electric motors, and mechanical assemblies.

How does the sealing arrangement affect the bearing’s performance?


The sealed design prevents contaminants from entering, improving longevity and reliability in demanding conditions.

관련된 링크들