SKF 6001-2RSL 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD

Subtotal (1 unit)*

₩17,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 68 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩17,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-6350
제조사 부품 번호:
6001-2RSL
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Inside Diameter

12mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

28mm

Race Width

8mm

Cage Material

Sheet Metal

Ball Material

Steel

Number of Rows

1

Internal Clearance

CN

Static Load Rating

2.36kN

Dynamic Load Rating

5.4kN

Standards/Approvals

No

Bore Type

Parallel

Series

6001-2RSL

Limiting Speed

30000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
IT

SKF Ball Bearing, Deep-Groove Bearing Type, Single Row, 12mm ID, 28mm OD - 6001-2RSL


When you're working in a contaminated setting, keep things moving smoothly with this ball bearing from SKF. It has a tight seal on both sides, meaning damage caused by dust particles or corrosion-causing moisture is a thing of the past. These seals also ensure your grease stays where it's most needed. The unit's low-friction, deep-groove design keeps operating temperatures low to reduce wear and boost service life. Lower running temperatures keep maintenance to a minimum, as your lubricant won't evaporate, so there's no need to regrease.

Features & Benefits


• Heat-stabilised up to at least +120°C, making it safe for use in harsh environments

• Dynamic load rating of 5.4kN lets you know it withstands large forces when in motion

• Handles radial and axial loads in both directions, making it well-suited to challenging industrial equipment

Applications


• Automotive manufacture

• Production lines

• Household appliances

How fast can this bearing go?


Thanks to an internal clearance of CN, you can trust this ball bearing moves freely between its two raceways. This helps give it a reference speed of 60,000r/min and a limiting speed of 30,000r/min, so it's a practical pick for fast-paced jobs.

관련된 링크들