SKF 51408 1 Row Ball Bearing - 40 mm ID, 90 mm OD

Subtotal (1 unit)*

₩246,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩246,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-6327
제조사 부품 번호:
51408
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Ball Bearing

Inside Diameter

40mm

Outside Diameter

90mm

Race Width

36mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

183kN

Dynamic Load Rating

95.6kN

Series

1 Extra Light Thrust

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

3400rpm

Bearing Type

Thrust Ball

SKF Ball Bearing, 40mm Inside Diameter, 90mm Outside Diameter - 51408


This thrust ball bearing is designed to support high axial loads while ensuring dependable performance in various applications. Its robust construction enhances durability, making it an essential component for machinery that requires efficient load distribution. The open type design allows for straightforward maintenance and lubrication, contributing to a long service life and reliability.

Features & Benefits


• Capable of handling high axial loads

• Open type design simplifies lubrication and maintenance

• Constructed from steel for improved durability and strength

• High load ratings ensure dependable performance under stress

• Utilises sheet metal for the cage, reducing weight without sacrificing strength

• One row design optimises space and facilitates efficient load distribution

Applications


• Used in industrial machinery that requires axial load support

• Employed in automation systems for precise movement

• Commonly found in mechanical devices such as clutches and gear systems

• Suitable for heavy-duty use in electrical and electronic equipment

What is the maximum static load capacity?


The static load rating can reach up to 183kN, providing adequate support for heavy loads.

Can it be used in high-speed applications?


While designed primarily for axial loads, speed factors should be considered based on specific application requirements.

How should it be lubricated?


Regular lubrication is recommended to maintain performance; it is advisable to follow the manufacturer's guidelines for best practices.

Is this suitable for outdoor use?


Consider environmental conditions, as the lack of sealing may make it vulnerable to moisture, which could affect its longevity.

How to determine compatibility with my equipment?


Compare the bearing's specifications with your system’s requirements to ensure a proper fit and function.

관련된 링크들