Subtotal (1 unit)*
₩629,340.00
일시적 품절
- 2026년 12월 24일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩629,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-6305
- 제조사 부품 번호:
- 51220
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 100mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 38mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 325kN | |
| Dynamic Load Rating | 119kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 1 Extra Light Thrust | |
| Limiting Speed | 2400rpm | |
| Bearing Type | Thrust Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 100mm | ||
Product Type Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 38mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 325kN | ||
Dynamic Load Rating 119kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 1 Extra Light Thrust | ||
Limiting Speed 2400rpm | ||
Bearing Type Thrust Ball | ||
SKF Thrust Ball Bearing, 100mm Inside Diameter, 150mm Outside Diameter - 51220
This thrust ball bearing is designed for single direction applications, providing excellent performance in a variety of settings. With an inside diameter of 100mm and an outside diameter of 150mm, this open type thrust bearing is equipped to handle substantial loads efficiently. Engineered from steel, it is a reliable choice for mechanical devices requiring accurate movement and stability.
Features & Benefits
• High static load rating of 325 kN ensures strong performance
• Dynamic load rating of 119 kN supports various usage
• Open design facilitates easy installation and maintenance
• Built for high load conditions, enhancing durability
• Parallel bore configuration simplifies alignment during setup
Applications
• Used for precision machinery in automation systems
• Ideal for mechanical structures requiring efficient load distribution
• Suitable for marine where thrust control is critical
• Utilised in construction equipment for reliable operation
• Effective in automotive systems needing robust support
How does the open design of this bearing affect performance?
The open design allows for easy inspection and lubrication, which prolongs the bearing's lifespan by minimising wear and tear during operation, making it ideal for environments where regular maintenance is feasible.
What role does the cage material play in the functionality of this bearing?
The sheet metal cage not only secures the ball elements but also ensures smooth operation and effective load distribution, which is critical in high-load scenarios where consistent performance is required.
What are the temperature limits for this bearing?
While specific temperature limits are not detailed, bearings made from steel typically perform well in environments up to moderate temperatures, making it appropriate for diverse applications, provided they are monitored for overheating during operation.
How should I handle and maintain this bearing for optimal performance?
Regular inspection for wear and adequate lubrication are crucial for maintaining functionality. Ensure proper installation to avoid misalignment, and follow the manufacturer's guidelines for maintenance schedules to maximise operational efficiency.
관련된 링크들
- NTN 51220 1 Row Thrust Ball Bearing - 100 mm ID, 150 mm OD
- SKF 2314 70 mm ID 2 Row Ball Bearing -, 150 mm OD
- SKF 1314 70 mm ID 2 Row Ball Bearing -, 150 mm OD
- SKF 6230 1 Row Ball Bearing - 150 mm ID, 270 mm OD
- SKF 51317 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- SKF 61922 1 Row Ball Bearing - 110 mm ID, 150 mm OD
- SKF 6020 1 Row Ball Bearing - 100 mm ID, 150 mm OD
- SKF 6412 1 Row Ball Bearing - 60 mm ID, 150 mm OD