Subtotal (1 unit)*
₩244,120.00
재고있음
- 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩244,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-6303
- 제조사 부품 번호:
- 51215
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 110mm | |
| Race Width | 27mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 170kN | |
| Dynamic Load Rating | 63.7kN | |
| Series | 1 Extra Light Thrust | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 3400rpm | |
| Bearing Type | Thrust Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 110mm | ||
Race Width 27mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 170kN | ||
Dynamic Load Rating 63.7kN | ||
Series 1 Extra Light Thrust | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 3400rpm | ||
Bearing Type Thrust Ball | ||
SKF Thrust Ball Bearing, 75mm Inside Diameter, 110mm Outside Diameter - 51215
This thrust ball bearing is designed for single direction applications, featuring robust construction and exceptional performance. With an inside diameter of 75mm and an outside diameter of 110mm, this bearing provides reliable support for axial loads within various mechanisms. Its open design ensures easy access for lubrication, enhancing its operational efficiency in demanding environments.
Features & Benefits
• Single row design accommodates axial loads effectively
• Open type allows for straightforward lubrication and maintenance
• Made from steel, ensuring durability and longevity in use
• Managed with CN clearance for optimal fit and function
Applications
• Suitable for use in automation equipment
• Ideal for electrical machinery requiring axial support
• Used in mechanical systems and assemblies
• Effective in maintaining positioning in rotary
What load capabilities does this bearing offer for heavy applications?
With a dynamic load rating of 63.7 kN and a static load rating of 170 kN, it can handle significant forces, making it suitable for heavy load applications.
How does the open design enhance the performance of this component?
The open type design allows for convenient lubrication, preventing wear and tear while ensuring smooth operation even under heavy loads.
What is the typical reference speed for this type of bearing?
The reference speed for optimal performance is rated at 2400 r/min, allowing it to effectively handle various operational speeds within standard applications.
What material is used in the construction of this bearing?
Constructed from high-quality steel, this bearing ensures strength and resilience, which are essential for prolonged use in demanding settings.
관련된 링크들
- NTN 51215 Ball Bearing - 75 mm ID, 110 mm OD
- SKF 81215 TN 75 mm ID Ball Bearing, 110 mm OD
- SKF 53215 1 Row Thrust Ball Bearing - 75 mm ID, 110 mm OD
- SKF 6310 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- SKF 6212 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- SKF 51222 1 Row Ball Bearing - 110 mm ID, 160 mm OD
- SKF 53222 1 Row Ball Bearing - 110 mm ID, 160 mm OD
- SKF 53410 1 Row Ball Bearing - 50 mm ID, 110 mm OD