SKF 51209 1 Row Ball Bearing - 45 mm ID, 73 mm OD

Subtotal (1 unit)*

₩94,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩94,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-6297
제조사 부품 번호:
51209
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Inside Diameter

45mm

Product Type

Ball Bearing

Outside Diameter

73mm

Race Width

20mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

86.5kN

Internal Clearance

CN

Dynamic Load Rating

39kN

Series

1 Extra Light Thrust

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

5000rpm

Bearing Type

Thrust Ball

SKF Ball Bearing, 73mm Outside Diameter, 39 kN Dynamic Load Rating - 51209


This thrust ball bearing is crucial for applications requiring substantial load capacity and efficient performance. Its robust design ensures effective operation in industrial machinery and heavy-duty equipment. With an inner diameter of 45mm and an outer diameter of 73mm, this bearing is well-suited to accommodate significant axial loads, making it a practical option across various sectors, including automation and mechanical applications.

Features & Benefits


• Specifically designed for thrust applications with high dynamic load capacity

• Made from quality steel for increased durability

• Open type design permits easy maintenance and lubrication

• Offers a static load rating of 86.5kN for dependability

• Single row configuration promotes smooth operation and stability

Applications


• Utilised in industrial machinery that necessitates axial load management

• Ideal for automation and assembly line applications

• Used in equipment where precision and durability are essential

• Commonly present in mechanical assemblies requiring efficient load support

• Appropriate for thrust bearing applications in electrical and electronic devices

What maintenance is required for proper operation?


Regular lubrication is necessary to ensure smooth performance and longevity.

How does it handle varying load conditions?


It is designed with specific load ratings, ensuring consistent performance under different conditions.

Can this bearing be replaced easily?


Yes, its open type feature makes installation and replacement straightforward.

관련된 링크들