Subtotal (1 unit)*
₩86,340.00
재고있음
- 추가로 2026년 11월 16일 부터 14 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩86,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-6275
- 제조사 부품 번호:
- 51112
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 85mm | |
| Race Width | 17mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 122kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 41.6kN | |
| Series | 1 Extra Light Thrust | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Thrust Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 85mm | ||
Race Width 17mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 122kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 41.6kN | ||
Series 1 Extra Light Thrust | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 5000rpm | ||
Bearing Type Thrust Ball | ||
SKF Ball Bearing, Thrust Bearing Type, Single Direction, 60mm ID, 85mm OD - 51112
Looking for a support element that's a breeze to mount? Choose this thrust bearing from SKF. Its separable components help with easy mounting and dismounting and also make the component simple to clean. As many of its parts are interchangeable, you can replace one piece without having to buy a whole new unit. Shaft washers with a ground bore allow for an interference fit during assembly. This means friction is used to achieve a firm and durable hold, so there's no need for fasteners. As the unit is made from robust bearing steel, it handles the demands of harsh industrial environments without suffering so much as a dent.
Features & Benefits
• Resists corrosion, making it suitable to use in humid conditions
• Sheet steel cage that optimally guides its rolling elements, which reduces vibration for smooth operation
• Minimal noise, so helps to keep equipment operating quietly
• Dynamic load rating of 41.6kN, for compatibility with demanding axial loads
Applications
• Automated assembly lines
• Automotive manufacturing
• Textile industry
• Paper and pulp mills
How heavy is this ball bearing?
This bearing weighs 0.27kg, so it adds minimal load to your equipment.
관련된 링크들
- NTN 51112 Ball Bearing - 60 mm ID, 85 mm OD
- FAG 51112 1 Row Ball Bearing - 60 mm ID, 85 mm OD
- SKF 61912-2RS1 1 Row Ball Bearing - 60 mm ID, 85 mm OD
- SKF NKIA 5912 60 mm ID Roller Bearing Angular Contact Ball, Needle Roller, 85 mm OD
- SKF 71912 CDGA/P4A 1 Row Ball Bearing - 60 mm ID, 85 mm OD 13 mm Race Width
- SKF 71912 ACDGA/P4A 1 Row Ball Bearing - 60 mm ID, 85 mm OD 13 mm Race Width
- SKF 51217 1 Row Ball Bearing - 85 mm ID, 125 mm OD
- SKF 51317 1 Row Ball Bearing - 85 mm ID, 150 mm OD