SKF 4306 ATN9 2 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- RS 제품 번호:
- 207-6268
- 제조사 부품 번호:
- 4306 ATN9
- 제조업체:
- SKF
Subtotal (1 unit)*
₩139,260.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩139,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-6268
- 제조사 부품 번호:
- 4306 ATN9
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 72mm | |
| Race Width | 27mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 30kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 41kN | |
| Series | 4306 ATN9 | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Double Row Deep Groove Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 72mm | ||
Race Width 27mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 30kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 41kN | ||
Series 4306 ATN9 | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 8500rpm | ||
Bearing Type Double Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
SKF 3 Medium Series Deep Groove Ball Bearing, 30mm Inside Diameter, 72mm Outside Diameter - 4306 ATN9
This deep groove ball bearing is a double row type designed for compatibility across various applications. With an inside diameter of 30mm and an outside diameter of 72mm, it features a race width of 27mm. Engineered for operational excellence, this open type ball bearing utilises steel materials, ensuring durability and performance efficiency in mechanical systems.
Features & Benefits
• Double row construction offers enhanced load distribution
• Open type design ensures ease of lubrication access
• Features a non-metallic cage for reduced friction
• Steel component materials enhance overall strength
• Designed to accommodate cylindrical bore requirements
• Ideal rating for reliability with a static load of 30kN
Applications
• Used for mechanical assemblies requiring compact design
• Suitable for automation equipment and conveyors
• Ideal for electronics for rotating machinery
• Recommended for electric motors for effective performance
What load ratings does it support for dynamic and static applications?
It supports a basic static load rating of 30kN and a dynamic load rating of 41kN, making it suitable for various operational loads.
How can I ensure optimal lubrication for this bearing?
The open type design facilitates easy access for lubrication maintenance, allowing users to apply grease or oil directly to the bearing surfaces without disassembly.
What is the maximum reference speed for reliable operation?
The maximum reference speed can reach up to 16,000 r/min, suitable for high-speed applications while maintaining stability.
How does the non-metallic cage impact bearing performance?
The non-metallic cage reduces weight and friction, thereby enhancing efficiency and accelerating response time in dynamic environments.
관련된 링크들
- SKF 4207 ATN9 2 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- SKF 4215 ATN9 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- SKF 4203 ATN9 2 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- SKF 4214 ATN9 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- SKF 4204 ATN9 2 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- SKF 4212 ATN9 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- SKF 4305 ATN9 2 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- SKF 4211 ATN9 2 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD