Subtotal (1 unit)*
₩81,020.00
일시적 품절
- 2026년 12월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩81,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-6264
- 제조사 부품 번호:
- 4302 ATN9
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 42mm | |
| Race Width | 17mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 9.5kN | |
| Dynamic Load Rating | 14.8kN | |
| Series | 4302 | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Double Row Deep Groove Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 42mm | ||
Race Width 17mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 9.5kN | ||
Dynamic Load Rating 14.8kN | ||
Series 4302 | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 15000rpm | ||
Bearing Type Double Row Deep Groove Ball | ||
- COO (Country of Origin):
- JP
SKF Deep Groove Ball Bearing, 15mm Inside Diameter, 42mm Outside Diameter - 4302 ATN9
This deep groove ball bearing is designed for robust performance across various applications. With an inner diameter of 15mm and an outer diameter of 42mm, this open type ball bearing effectively handles high load conditions. Its double row configuration ensures enhanced stability and load distribution, making it a reliable choice for various machine settings.
Features & Benefits
• Open type design allows for easy lubrication access
• Double row configuration increases load capacity and stability
• Constructed from steel for enhanced durability and performance
• Non-metallic cage reduces weight while maintaining strength
• High static and dynamic load ratings for demanding operations
Applications
• Utilised in automation equipment requiring reliable motion
• Ideal for electrical machinery with space constraints
• Suitable for mechanical assemblies needing high load support
• Used in various industrial requiring robust bearings
What are the load ratings associated with this bearing?
This bearing has a static load rating of 9.5 kN and a dynamic load rating of 14.8 kN, suitable for heavy-duty applications.
What is the significance of the open type design?
The open type design simplifies maintenance and allows for easy application of lubrication, ensuring optimal performance.
How does the double row feature enhance functionality?
The double row feature significantly improves load distribution and enhances stability, making it beneficial in high-performance environments.
What type of operating conditions is this bearing suitable for?
This bearing performs effectively under varying temperatures and load conditions, making it versatile for multiple industrial applications.
Can this bearing be paired with others for improved performance?
Yes, the design allows for matched bearing pairs, further optimising performance in specific configurations.
관련된 링크들
- SKF 3302 ATN9 2 Row Angular Contact Ball Bearing - 15 mm ID, 42 mm OD 19 mm Race Width
- SKF 4202 ATN9 2 Row Ball Bearing - 15 mm ID, 35 mm OD
- SKF 4307 ATN9 2 Row Ball Bearing - 35 mm ID, 80 mm OD
- SKF 4301 ATN9 2 Row Ball Bearing - 12 mm ID, 37 mm OD
- SKF 4209 ATN9 2 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 4303 ATN9 2 Row Ball Bearing - 17 mm ID, 47 mm OD
- SKF 4206 ATN9 2 Row Ball Bearing - 30 mm ID, 62 mm OD
- SKF 4213 ATN9 2 Row Ball Bearing - 65 mm ID, 120 mm OD