SKF 7315 BECBP 1 Row Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width

Subtotal (1 unit)*

₩904,300.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 24일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩904,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-5548
제조사 부품 번호:
7315 BECBP
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Ball Bearing

Inside Diameter

75mm

Outside Diameter

160mm

Race Width

37mm

Cage Material

Non-Metallic

Ball Material

Steel

End Type

Open

Number of Rows

1

Contact Angle

40°

Static Load Rating

104kN

Internal Clearance

CN

Dynamic Load Rating

132kN

Series

SKF Explorer

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

5300rpm

Bearing Type

Single Row Angular Contact Ball

COO (Country of Origin):
AT

SKF Ball Bearing, 75mm Inside Diameter, 160mm Outside Diameter - 7315 BECBP


This ball bearing is a single row angular contact type designed for high precision applications. With an inside diameter of 75mm and an outer diameter of 160mm, it features a race width of 37mm and is constructed from Durable steel. The bearing provides excellent performance characteristics, making it suitable for a variety of mechanical and electrical applications.

Features & Benefits


• Designed for high load applications with a static load rating of 104kN
• Offers a dynamic load rating of 132kN for enhanced performance
• Non-metallic cage improves durability and reduces noise
• Capable of operating at reference and limiting speeds of up to 5300 r/min
• Constructed with steel for reliability and long service life
• Precision design ensures optimal alignment and reduced wear

Applications


• Utilised in automated machinery where precision is Crucial
• Applied in electronics for efficient rotational movement
• Integrated into mechanical assemblies requiring high load capacities
• Used in electrical equipment for improved performance and longevity

What is the significance of the bearing's static and dynamic load ratings?


The static load rating indicates the maximum load the bearing can withstand when stationary, while the dynamic load rating reflects the maximum load for continuous operation. This ensures reliability and performance in different operating conditions, which is essential for the longevity of machinery.

How does the design of this bearing support high-speed applications?


The cage’s non-metallic material and precise dimensions reduce friction, allowing for smoother interactions within the assembly, which supports high-speed functionalities while maintaining stability during operation.

Why is it important for this bearing to have a parallel bore type?


A parallel bore type facilitates easy installation and alignment in various setups while accommodating thermal expansions without compromising performance, which is critical for machinery operating under variable conditions.

관련된 링크들