SKF 7314 BECBY 1 Row Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width

Subtotal (1 unit)*

₩846,520.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩846,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-5542
제조사 부품 번호:
7314 BECBY
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Inside Diameter

70mm

Product Type

Ball Bearing

Outside Diameter

150mm

Race Width

35mm

Ball Material

Steel

Cage Material

Brass

End Type

Open

Number of Rows

1

Static Load Rating

98kN

Contact Angle

40°

Internal Clearance

CN

Dynamic Load Rating

127kN

Standards/Approvals

No

Series

SKF Explorer

Bore Type

Parallel

Limiting Speed

5600rpm

Bearing Type

Single Row Angular Contact Ball

COO (Country of Origin):
DE
The SKF Angular contact ball bearing has 70mm inner bore and 150mm outer ring raceways that are displaced relative to each other in the direction of the bearing axis. This bearing is designed to accommodate combined loads, i.e. Simultaneously acting radial and axial loads.

The axial load carrying capacity of angular contact ball bearings increases as the contact angle increases. The contact angle is defined as the angle between the line joining the points of contact of the ball and the raceways in the radial plane, along which the combined load is transmitted from one raceway to another, and a line perpendicular to the bearing axis.

Single row

Cylindrical type bore

Steel bearing

Nominal contact angle 40 deg

관련된 링크들