SKF 7303 BECBP 1 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 14 mm Race Width

Subtotal (1 unit)*

₩117,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩117,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-5509
제조사 부품 번호:
7303 BECBP
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Inside Diameter

17mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

47mm

Race Width

14mm

Cage Material

Non-Metallic

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

8.3kN

Contact Angle

40°

Dynamic Load Rating

15.9kN

Series

7303

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

19000rpm

Bearing Type

Single Row Angular Contact Ball

SKF Ball Bearing, 17mm Inside Diameter, 14mm Race Width - 7303 BECBP


This ball bearing is an angular contact type designed for various applications in the automation, electronics, and mechanical industries. With an inner diameter of 17mm and an outer diameter of 47mm, it offers a race width of 14mm. Featuring a single row configuration and an open type design, this bearing is constructed from Durable steel and equipped with a non-metallic cage, providing effective load distribution and minimising wear.

Features & Benefits


• Single row design optimises load capacity for robust applications
• Open type construction allows for easy lubrication maintenance
• Steel material ensures high durability in demanding environments
• CN clearance facilitates smooth operation under varying temperature conditions
• Ideal for high dynamic and static load rating performance
• Non-metallic cage contributes to reduced friction and improved longevity

Applications


• Utilised in servo motors for precise motion control
• Employed in gearboxes for seamless power transfer
• Incorporated in robotics for enhanced movement accuracy
• Suitable for use in industrial machinery to maximise efficiency

What load ratings should be expected when using this bearing?


It has a Basic dynamic load rating of 15.9 kN and a static load rating of 8.3 kN, making it suitable for high load applications.

How does the open type design benefit maintenance?


The open design allows for straightforward access for lubrication, reducing maintenance time and improving performance longevity.

What is the significance of the non-metallic cage in this bearing?


The non-metallic cage minimises friction and wear, which enhances the overall life of the bearing while maintaining operational efficiency.

What environmental conditions can this bearing operate under?


This bearing is designed to perform effectively in standard conditions and can handle variations in temperature, making it versatile for different applications.

How does the clearance configuration impact its performance?


The CN clearance ensures optimal space between the rolling elements and raceway, allowing for smooth operation even when exposed to thermal changes.

관련된 링크들