SKF 7221 BEP 1 Row Ball Bearing - 105 mm ID, 190 mm OD 36 mm Race Width
- RS 제품 번호:
- 207-5497
- 제조사 부품 번호:
- 7221 BEP
- 제조업체:
- SKF
Subtotal (1 unit)*
₩1,035,340.00
일시적 품절
- 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,035,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-5497
- 제조사 부품 번호:
- 7221 BEP
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 105mm | |
| Outside Diameter | 190mm | |
| Race Width | 36mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 137kN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 148kN | |
| Series | 7221 | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 3800rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 105mm | ||
Outside Diameter 190mm | ||
Race Width 36mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 137kN | ||
Contact Angle 40° | ||
Dynamic Load Rating 148kN | ||
Series 7221 | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 3800rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
The SKF Angular contact ball bearing has 105mm inner bore and 190mm outer ring raceways that are displaced relative to each other in the direction of the bearing axis. This bearing is designed to accommodate combined loads, i.e. Simultaneously acting radial and axial loads.
The axial load carrying capacity of angular contact ball bearings increases as the contact angle increases. The contact angle is defined as the angle between the line joining the points of contact of the ball and the raceways in the radial plane, along which the combined load is transmitted from one raceway to another, and a line perpendicular to the bearing axis.
Single row
Cylindrical type bore
Steel bearing
Nominal contact angle 40 deg
관련된 링크들
- SKF 7221 BECBP 1 Row Ball Bearing - 105 mm ID, 190 mm OD 36 mm Race Width
- SKF 7221 BECBM 1 Row Ball Bearing - 105 mm ID, 190 mm OD 36 mm Race Width
- NTN 7221B 1 Row Angular Contact Ball Bearing - 105 mm ID, 190 mm OD 36 mm Race Width
- SKF 7318 BEP 1 Row Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- SKF 7303 BEP 1 Row Ball Bearing - 17 mm ID, 47 mm OD 14 mm Race Width
- SKF 7311 BEP 1 Row Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- SKF 7215 BEP 1 Row Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- SKF 7319 BEP 1 Row Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width