Subtotal (1 unit)*
₩1,615,620.00
일시적 품절
- 2026년 12월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,615,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-5417
- 제조사 부품 번호:
- 6415
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 75mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 190mm | |
| Race Width | 45mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 114kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 153kN | |
| Standards/Approvals | No | |
| Series | 6415 | |
| Bore Type | Parallel | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 75mm | ||
Product Type Ball Bearing | ||
Outside Diameter 190mm | ||
Race Width 45mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 114kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 153kN | ||
Standards/Approvals No | ||
Series 6415 | ||
Bore Type Parallel | ||
Limiting Speed 5000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF Deep Groove Ball Bearing - 6145
This popular choice of ball bearing is one of the most commonly used and versatile of bearings, suitable for a wealth of applications. Did you know that deep groove ball bearings can handle axial loads and radial loads in both directions? Which can come in very handy for motors and household applications. The 6145 bearing has a basic dynamic load rating of 153 kN, a basic load rating of 114 kN and a fatigue load limit of 4.15 kN.
Features & Benefits
• Very versatile and suitable for high and very high speeds
• Requires very little maintenance and is easy to mount
• Featuring a cylindrical type bore
• Low friction, optimised for low noise and low vibration which enables high rotational speeds
• Steel type bearing
• Single row
• Bore diameter is 75 mm whilst the outside diameter is 190 mm
What types of deep groove ball bearings are there?
• Single row ball bearings feature a single row of balls
• Double row ball bearings feature two rows of balls
• Deep groove bearings come with shielded, sealed or open-end types
관련된 링크들
- SKF 6415/C3 1 Row Ball Bearing - 75 mm ID, 190 mm OD
- SKF 6415/C4 1 Row Ball Bearing - 75 mm ID, 190 mm OD
- FAG 6415-M 1 Row Deep Groove Ball Bearing - 75 mm ID, 190 mm OD
- FAG 6415-M-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 190 mm OD
- NTN 6415 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SKF 6318 1 Row Ball Bearing - 90 mm ID, 190 mm OD
- SKF 61838 1 Row Ball Bearing - 190 mm ID, 240 mm OD
- SKF 61830 1 Row Ball Bearing - 150 mm ID, 190 mm OD