Subtotal (1 unit)*
₩344,100.00
재고있음
- 추가로 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩344,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-5410
- 제조사 부품 번호:
- 6411/C3
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 140mm | |
| Race Width | 33mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 62kN | |
| Dynamic Load Rating | 99.5kN | |
| Series | 6411 | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 7000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 140mm | ||
Race Width 33mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 62kN | ||
Dynamic Load Rating 99.5kN | ||
Series 6411 | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 7000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF Ball Bearing, 55mm Inside Diameter, 140mm Outside Diameter - 6411/C3
This ball bearing is a single row deep groove type, designed for efficient performance in various industrial applications. With an inside diameter of 55mm, an outside diameter of 140mm, and a race width of 33mm, it is suited for high-load environments. Built from robust steel, this open-type bearing features a C3 clearance rating for enhanced clearance and operational efficiency.
Features & Benefits
• Single row design optimises space while supporting high loads
• Open type construction allows for effective lubrication access
• C3 clearance provides improved operational performance and longevity
• Steel material ensures durability in demanding environments
• Dynamic load rating of 99.5 kN supports high-performance applications
• Lightweight at 2.35 kg facilitates easy handling during installation
Applications
• Utilised in machinery where radial loads need support
• Suitable for automotive with high-speed requirements
• Ideal for use in robotics, enhancing precision movements
• Commonly found in conveyors and industrial automation systems
• Applied in motors that require reliable rotational capabilities
What are the advantages of using a single row design?
The single row design reduces overall size while effectively managing radial loads, making it ideal for compact installations without compromising performance.
How does the C3 clearance benefit its operation?
The C3 clearance allows for slightly more space which aids in accommodating thermal expansion and facilitates smooth operation at varying speeds and loads.
What is the significance of the dynamic load rating?
The dynamic load rating indicates the maximum load the bearing can handle during continuous operation, ensuring reliability in high-performance settings.
In what environments can this bearing be effectively used?
It is most effective in environments with high-load and high-speed requirements, such as manufacturing machinery, automotive components, and robotic systems.
How does the open type feature enhance this bearing's usability?
The open type allows for easier application of lubrication, reducing maintenance time and helping maintain optimal performance over the bearings lifespan.
관련된 링크들
- SKF 6411 1 Row Deep Groove Ball Bearing - 55 mm ID, 140 mm OD
- NTN 6411C3 1 Row Ball Bearing - 55 mm ID, 140 mm OD
- NTN 6411ZZ/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 140 mm OD
- SKF 7411 BGM 1 Row Ball Bearing - 55 mm ID, 140 mm OD 33 mm Race Width
- NTN 6411 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SKF 51228 1 Row Ball Bearing - 140 mm ID, 200 mm OD
- SKF 6228 1 Row Ball Bearing - 140 mm ID, 250 mm OD
- SKF 51128 1 Row Ball Bearing - 140 mm ID, 180 mm OD