SKF 6405/C3 1 Row Deep Groove Ball Bearing - 25 mm ID, 80 mm OD

Subtotal (1 unit)*

₩106,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩106,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-5397
제조사 부품 번호:
6405/C3
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Inside Diameter

25mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

80mm

Race Width

21mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

19.3kN

Dynamic Load Rating

35.8kN

Standards/Approvals

No

Bore Type

Parallel

Series

6405/C3

Limiting Speed

13000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
IT

SKF Ball Bearing, 25mm Inside Diameter, 80mm Outside Diameter - 6405/C3


This ball bearing is a single row deep groove type designed for robust performance in various applications. With an inside diameter of 25mm and an outside diameter of 80mm, it boasts a race width of 21mm. This open-type ball bearing offers high load ratings and is MADE from Durable steel, making it suitable for demanding environments.

Features & Benefits


• High dynamic load rating of 35.8 kN for reliable performance
• Static load rating of 19.3 kN ensures durability under pressure
• C3 bearing clearance accommodates thermal expansion effectively
• Cylindrical bore design supports easy installation and alignment
• Open type design allows for straightforward inspection and maintenance
• Heavy series construction suited for high-demand industrial use

Applications


• Utilised in automation systems requiring precise rotary motion
• Suitable for electric motors needing robust load handling
• in mechanical assemblies where space is limited
• Designed for use in industrial machinery with high-speed operations

What is the significance of the C3 bearing clearance in this product?


C3 bearing clearance indicates a greater internal clearance, allowing for thermal expansion and accommodating shaft misalignment, which helps in maintaining performance under varying conditions.

How does the open type design benefit maintenance procedures?


The open design allows easy access for lubrication and inspection, reducing the need for disassembly during servicing, which can minimise downtime and maintenance costs.

In which temperature limits can this bearing function optimally?


This bearing is designed for operation within a temperature range suitable for steel materials, typically from -30°C to +120°C, ensuring longevity and dependable performance in various environments.

관련된 링크들