SKF 634-2Z 1 Row Deep Groove Ball Bearing - 4 mm ID, 16 mm OD
- RS 제품 번호:
- 207-5383
- 제조사 부품 번호:
- 634-2Z
- 제조업체:
- SKF
Subtotal (1 unit)*
₩15,540.00
재고있음
- 53 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩15,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-5383
- 제조사 부품 번호:
- 634-2Z
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 4mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 16mm | |
| Race Width | 5mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 380kN | |
| Dynamic Load Rating | 1.11kN | |
| Series | 3 Medium | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 48000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 4mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 16mm | ||
Race Width 5mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 380kN | ||
Dynamic Load Rating 1.11kN | ||
Series 3 Medium | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 48000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
SKF Series Deep Groove Ball Bearing, 16mm Outside Diameter, 1.11 kN Dynamic Load Rating - 634-2Z
This deep groove ball bearing is designed for high-performance applications requiring a robust and dependable solution. With an inside diameter of 4mm and an outside diameter of 16mm, this single row deep groove bearing provides efficient rotation and stability. The 5mm race width ensures effective load distribution, making it suitable for various mechanical setups.
Features & Benefits
• CN clearance optimises fit for versatile assembly
• Shielded design keeps contaminants out for improved reliability
• High static load rating of 380kN supports heavy applications
• Cylindrical bore allows for easy installation and alignment
• Suitable for moderate dynamic load applications, rated at 1.11kN
Applications
• Used for precision machinery that requires effective load handling
• Suited for automation systems needing durable components
• Ideal in electrical equipment for smooth mechanical motion
• Commonly found in robotics where space is limited
• Utilised in conveyor systems for reliable performance
Can it be used in high-speed applications?
Yes, it is designed to handle moderate dynamic loads effectively.
Will it fit in compact spaces?
The cylindrical bore allows for simple alignment in limited areas.
Is it suitable for outdoor environments?
While shielded, it is primarily recommended for controlled environments.
Can it handle both axial and radial loads?
Yes, it can efficiently manage both types of loads due to its design.
관련된 링크들
- FAG 634 1 Row Deep Groove Ball Bearing - 4 mm ID, 16 mm OD
- SNR 634ZZ 1 Row Deep Groove Ball Bearing - 4 mm ID, 16 mm OD
- SKF 6011-Z 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- SKF 6006-Z 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- SKF 6308-Z 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6306-Z 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- SKF 6310-2Z 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- SKF 6016-2Z 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD