Subtotal (1 unit)*
₩2,115,820.00
일시적 품절
- 2026년 12월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,115,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-5380
- 제조사 부품 번호:
- 6324/C3
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 120mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 260mm | |
| Race Width | 55mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 186kN | |
| Dynamic Load Rating | 208kN | |
| Series | 6324 | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 3400rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Flange Outside Diameter | 260mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 120mm | ||
Product Type Ball Bearing | ||
Outside Diameter 260mm | ||
Race Width 55mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 186kN | ||
Dynamic Load Rating 208kN | ||
Series 6324 | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 3400rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
Flange Outside Diameter 260mm | ||
- COO (Country of Origin):
- FR
SKF Ball Bearing, Deep-Groove Bearing Type, Single Row, 120mm ID, 260mm OD - 6324/C3
Are you spending too much time fitting ball bearings? Try this deep-groove type from SKF. Its simple design makes it quick and easy to mount and dismount, so your machinery can be up and working speedily. The versatile component holds its own in both radial and axial applications and runs in either a forward or backward direction. Its optimised geometry gives it efficiency and a speed advantage, so you can use it with rapidly rotating equipment. Don't worry about this bearing getting hot under the collar, as its minimal friction helps to keep it running cool.
Features & Benefits
• Made from hard-wearing bearing steel that's long-lasting and corrosion-resistant
• Efficient use of lubrication makes it an environmentally-friendly choice
• Low heat generation, which reduced the need for equipment cooling
• Basic dynamic load rating of 208kN, so handles heavy loads without compromising on rotational speed
Applications
• Food and beverage industries
• Pharmaceutical manufacturing
• Lifting and hoisting equipment
Is this a sealed bearing?
No, this ball bearing isn't sealed, which makes it easy to re-lubricate, if needed.
How much noise does this bearing make?
This bearing generates minimal noise, so helps to maintain safe noise levels in your workplace.
관련된 링크들
- SKF 6324 1 Row Ball Bearing - 120 mm ID, 260 mm OD
- SKF 6324/C4 1 Row Ball Bearing - 120 mm ID, 260 mm OD
- SKF 6324 M/C3 1 Row Ball Bearing - 120 mm ID, 260 mm OD
- SKF 6324/C3VL2071 1 Row Ball Bearing - 120 mm ID, 260 mm OD
- SKF 6324 M/C3VL0241 1 Row Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- NTN 6324C3 1 Row Ball Bearing - 120 mm ID, 260 mm OD
- NTN 6324CM 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD