SKF 6319 M/C4VL0241 1 Row Ball Bearing - 95 mm ID, 200 mm OD

Subtotal (1 unit)*

₩5,191,300.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩5,191,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-5357
제조사 부품 번호:
6319 M/C4VL0241
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Ball Bearing

Inside Diameter

95mm

Outside Diameter

200mm

Race Width

45mm

Cage Material

Machined Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C4

Static Load Rating

118kN

Dynamic Load Rating

159kN

Series

6319 M/C3VL0241

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

6300rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
DE

SKF Ball Bearing, 95 mm ID, 200 mm OD - 6319 M/C4VL0241


This deep-groove, single-row ball bearing from SKF can accommodate radial and axial loads and operate at speeds of up to 6,300 rpm. It's a versatile component that doesn't need much maintenance. It runs quietly and compared with other types of bearings, it calls for relatively little starting torque. The bearing meets both British and EU electrostatic discharge standards, so it won't damage equipment by transmitting or building up static electricity. You'll find bearings like this one in everything from medical devices to machinery used in food and beverage manufacturing.

• Open end type

• Deep-groove design for low friction torque

• Low noise and vibration

• Inside diameter of 95 mm

• Outside diameter of 200 mm

• Race width of 45 mm

Application Information


• Domestic electric motors

• Manufacturing conveyors

• Garden tools

Why should I choose deep-groove ball bearings?


Deep-groove ball bearings are an ideal choice for handling large loads at high operating speeds. They can handle both radial and axial loads, so they're a good option for fitting onto shafts that will have pressure applied both along the length and from the side.

관련된 링크들