대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩8,060.00
재고있음
- 65 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 12 | ₩8,060.00 |
| 13 - 64 | ₩7,740.00 |
| 65 + | ₩6,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 205-8827
- 제조사 부품 번호:
- 51201
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Inside Diameter | 12mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 28mm | |
| Race Width | 11mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 20.8kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 13.3kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 1 Extra Light Thrust | |
| Limiting Speed | 11000rpm | |
| Race Type | Plain | |
| Bearing Type | Thrust Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Inside Diameter 12mm | ||
Product Type Ball Bearing | ||
Outside Diameter 28mm | ||
Race Width 11mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 20.8kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 13.3kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 1 Extra Light Thrust | ||
Limiting Speed 11000rpm | ||
Race Type Plain | ||
Bearing Type Thrust Ball | ||
비준수
- COO (Country of Origin):
- CN
RS PRO Thrust Ball Bearing
Introducing the range of RS PRO Thrust Ball Bearings, ideal for applications that experience heavy axial loads, like piercing mills, gearboxes and clutches. The rings and balls (or cage) come as 3 components to allow for quick and easy installation and reducing the risk of damaging the bearing internals during fitting and installation.
Features and Benefits:
Applications:
A thrust ball bearing is a type of bearing that has a higher load transfer capacity compared to standard bearings thanks to the evenly distributed load weight on the rolling elements. Designed to run at optimum performance while still providing a long service life as long as lubrication standards are met, these types of ball bearings can generally withstand longer maintenance intervals because they run quieter and cooler than other types, meaning less downtime for inspection, maintenance and repairs. They are especially useful because the design of them makes them much stronger, allowing them to experience heavy axial loads. Thrust ball bearings are commonly found in the following industries:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- SKF 51201 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- NTN 60/28 1 Row Ball Bearing - 28 mm ID, 52 mm OD
- NTN 63/28 1 Row Ball Bearing - 28 mm ID, 68 mm OD
- SKF 62/28 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- NTN 62/28NR 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- NTN 63/28NR 1 Row Ball Bearing - 28 mm ID, 68 mm OD
- SKF 62/28/C3 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- NTN 62/28C3 1 Row Ball Bearing - 28 mm ID, 58 mm OD