RS PRO 3304A-2RS Double Row Angular Contact Ball Bearing- Both Sides Sealed 20mm I.D, 52mm O.D
- RS 제품 번호:
- 205-8806
- 제조사 부품 번호:
- 3304A-2RS
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
가격 개당**
₩39,676.00
40 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 - 12 | ₩39,676.00 |
13 - 64 | ₩38,092.60 |
65 + | ₩31,358.60 |
**다른 단위에 대한 가격 표시
- RS 제품 번호:
- 205-8806
- 제조사 부품 번호:
- 3304A-2RS
- 제조업체:
- RS PRO
비준수
- COO (Country of Origin):
- CN
RS PRO Double Row Angular Contact Bearing
Introducing the range of RS PRO Double Row Angular Contact Bearings, ideal for applications that require high running accuracy as well as radial and axial loads associated with high rotating speeds. The ball bearings have been designed with a built-in 30° contact angle on each row, ensuring the contact angles extend beyond the limits of the bearing, supporting radial and axial loads in either direction.
Features and Benefits:
- The high-quality RS PRO Double Row Angular Contact Bearings are ideal for applications that have high rotating speeds, as well as the need for radial and axial loads and high running accuracy
- Each bearing comes with a built-in 30° contact angle on each row, improving the rigidity of the bearing and allowing axial and radial loads in both directions
- This design also offers quicker and easier installation because only one bearing needs to be installed, rather than assembling a pair of bearings
- Sealed/shielded options are also available to eliminate unwanted contamination and preserve vital bearing lubrication
Applications:
An angular contact ball bearing is a type of bearing that has a higher load transfer capacity compared to standard bearings. Designed to run at optimum performance while still providing a long service life, these types of ball bearings can generally withstand longer maintenance intervals because they run quieter and cooler than other types, meaning less downtime for inspection, maintenance and repairs. They are especially useful because the design of them makes them much stronger, allowing them to move axially and radially. Angular contact ball bearings are commonly found in the following industries:
- Agriculture
- Industrial Manufacturing
- Automotive
- Materials Handling
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
속성 | 값 |
---|---|
Inside Diameter | 20mm |
Outside Diameter | 52mm |
Race Width | 22.2mm |
Ball Bearing Type | Double Row Angular Contact Ball Bearing |
Sealing Arrangement | Both Sides Sealed |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Steel |
Number of Rows | 2 |
Static Load Rating | 14.31kN |
Dynamic Load Rating | 23.13N |
Bore Type | Parallel |
Bearing Series | 3 Medium |
Race Material | Steel |
Race Type | Plain |
Partial Bearing Code | 3304 |
Bearing Reference Number | 3304A-2RS |