RS PRO 3201A-2Z 2 Row Ball Bearing - 12 mm ID, 32 mm OD 15.9 mm Race Width

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩24,280.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 29일 부터 46 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 12₩24,280.00
13 - 64₩23,320.00
65 +₩19,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
205-8776
Distrelec 제품 번호:
304-18-523
제조사 부품 번호:
3201A-2Z
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Inside Diameter

12mm

Product Type

Ball Bearing

Outside Diameter

32mm

Race Width

15.9mm

Race Material

Steel

Cage Material

Steel

Ball Material

Steel

End Type

Shielded

Number of Rows

2

Static Load Rating

5.49kN

Internal Clearance

CN

Dynamic Load Rating

9.9N

Standards/Approvals

No

Bore Type

Parallel

Series

2 Light

Model Number

3201A-2Z

Race Type

Plain

Bearing Type

Double Row Angular Contact Ball

비준수

COO (Country of Origin):
CN

RS PRO Double Row Angular Contact Bearing


Introducing the range of RS PRO Double Row Angular Contact Bearings, ideal for applications that require high running accuracy as well as radial and axial loads associated with high rotating speeds. The ball bearings have been designed with a built-in 30° contact angle on each row, ensuring the contact angles extend beyond the limits of the bearing, supporting radial and axial loads in either direction.

Features and Benefits:


  • The high-quality RS PRO Double Row Angular Contact Bearings are ideal for applications that have high rotating speeds, as well as the need for radial and axial loads and high running accuracy

  • Each bearing comes with a built-in 30° contact angle on each row, improving the rigidity of the bearing and allowing axial and radial loads in both directions

  • This design also offers quicker and easier installation because only one bearing needs to be installed, rather than assembling a pair of bearings

  • Sealed/shielded options are also available to eliminate unwanted contamination and preserve vital bearing lubrication

  • Applications:


    An angular contact ball bearing is a type of bearing that has a higher load transfer capacity compared to standard bearings. Designed to run at optimum performance while still providing a long service life, these types of ball bearings can generally withstand longer maintenance intervals because they run quieter and cooler than other types, meaning less downtime for inspection, maintenance and repairs. They are especially useful because the design of them makes them much stronger, allowing them to move axially and radially. Angular contact ball bearings are commonly found in the following industries:

  • Agriculture

  • Industrial Manufacturing

  • Automotive

  • Materials Handling

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들