RS PRO 7304B 1 Row Ball Bearing - 20 mm ID, 52 mm OD 15 mm Race Width
- RS 제품 번호:
- 205-8763
- 제조사 부품 번호:
- 7304B
- 제조업체:
- RS PRO
대량 구매 할인 받기
13개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩19,738.00
재고있음
- 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 12 | ₩19,738.00 | - |
| 13 - 64 | ₩18,958.00 | 3% |
| 65 + | ₩15,602.00 | 20% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 205-8763
- 제조사 부품 번호:
- 7304B
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Contact Angle | 40° | |
| Static Load Rating | 10.19kN | |
| Dynamic Load Rating | 18.62N | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Bore Type | Parallel | |
| Limiting Speed | 19300rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Race Type | Plain | |
| Model Number | 7304B | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Contact Angle 40° | ||
Static Load Rating 10.19kN | ||
Dynamic Load Rating 18.62N | ||
Standards/Approvals No | ||
Series RS PRO | ||
Bore Type Parallel | ||
Limiting Speed 19300rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
Race Type Plain | ||
Model Number 7304B | ||
비준수
- COO (Country of Origin):
- CN
RS PRO Single Row Angular Contact Bearing
Introducing the range of RS PRO Single Row Angular Contact Bearings, ideal for applications that require high running accuracy as well as radial and axial loads associated with high rotating speeds. The ball bearings have been designed with a built-in 40° contact angle on each row, ensuring the contact angles extend beyond the limits of the bearing, supporting moderate to large axial loads in one direction, as well as light to moderate radial loads. For additional versatility and to accommodate axial loads in different directions, the bearings can easily be paired to create different mounting combinations.
Features and Benefits:
Applications:
An angular contact ball bearing is a type of bearing that has a higher load transfer capacity compared to standard bearings. Designed to run at optimum performance while still providing a long service life, these types of ball bearings can generally withstand longer maintenance intervals because they run quieter and cooler than other types, meaning less downtime for inspection, maintenance and repairs. They are especially useful because the design of them makes them much stronger, allowing them to move axially and radially. Angular contact ball bearings are commonly found in the following industries:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- NTN 7304B 1 Row Ball Bearing - 20 mm ID, 52 mm OD 20 mm Race Width
- SKF 7304 BECBP 1 Row Ball Bearing - 20 mm ID, 52 mm OD 15 mm Race Width
- SKF 7304 BEP 1 Row Ball Bearing - 20 mm ID, 52 mm OD 15 mm Race Width
- SKF 7304 BEGAP 1 Row Ball Bearing - 20 mm ID, 52 mm OD 15 mm Race Width
- FAG 7304-B-XL-TVP 1 Row Ball Bearing - 20 mm ID, 52 mm OD 15 mm Race Width
- NTN 7304 1 Row Angular Contact Ball Bearing - 20 mm ID, 52 mm OD 15 mm Race Width
- NTN 7304BG 1 Row Ball Bearing - 20 mm ID, 52 mm OD 20 mm Race Width
- SKF 7304 BECBM 1 Row Angular Contact Ball Bearing - 20 mm ID, 52 mm OD 15 mm Race Width