SKF 3312 A 2 Row Ball Bearing - 60 mm ID, 130 mm OD 54 mm Race Width
- RS 제품 번호:
- 195-9557
- 제조사 부품 번호:
- 3312 A
- 제조업체:
- SKF
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩591,020.00
재고있음
- 추가로 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 12 | ₩591,020.00 |
| 13 - 24 | ₩567,380.00 |
| 25 + | ₩555,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 195-9557
- 제조사 부품 번호:
- 3312 A
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 54mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Contact Angle | 30° | |
| Static Load Rating | 95kN | |
| Dynamic Load Rating | 127kN | |
| Series | 3 Medium | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Race Type | Plain | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 54mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Contact Angle 30° | ||
Static Load Rating 95kN | ||
Dynamic Load Rating 127kN | ||
Series 3 Medium | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 5000rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
Race Type Plain | ||
제외
- COO (Country of Origin):
- AT
SKF Explorer Angular Contact Ball Bearing, 60mm Inside Diameter, 130mm Outer Diameter - 3312 A
This angular contact ball bearing is designed for efficient operation in demanding applications. Offering a double row structure, it features an inside diameter of 60mm and an outside diameter of 130mm. This robust component is an ideal choice for industrial settings where load distribution and durability are crucial. The bearing's construction incorporates steel materials, ensuring long-lasting performance.
Features & Benefits
• Double row design optimises load handling capabilities
• Open type allows for easy lubrication access
• High static load rating of 95 kN enhances durability
• Low friction design improves efficiency and performance
• Constructed from steel to ensure resistance to wear and tear
Applications
• Used with machinery requiring high precision and stability
• Suitable for gearboxes and motors in industrial environments
• Effective in needing handling of axial loads
• Ideal for use in automation and mechanical assemblies
What type of lubrication is recommended for this bearing?
Utilising high-quality lubricants suitable for steel ball bearings is advisable to maintain optimal performance and longevity. Regular maintenance and re-lubrication help prevent wear and extend the bearing's lifespan.
How does the bearing's load rating affect its application?
With a dynamic load rating of 127 kN, this bearing can support substantial loads, making it suitable for demanding applications across various industries.
What is the significance of the clearance code CN?
The CN clearance code indicates a standard clearance level for general applications, providing a balance between load support and durability.
관련된 링크들
- SKF 3312 A/C3 2 Row Ball Bearing - 60 mm ID, 130 mm OD 54 mm Race Width
- SKF 3312 A-2Z/C3 2 Row Ball Bearing - 60 mm ID, 130 mm OD 54 mm Race Width
- SKF 3312 A-2Z/C3MT33 2 Row Ball Bearing - 60 mm ID, 130 mm OD 54 mm Race Width
- SNR 3312A 2 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 54 mm Race Width
- FAG 3312-B-TVH 2 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 54 mm Race Width
- FAG 3312-B-TVH-C3 2 Row Ball Bearing - 60 mm ID, 130 mm OD 54 mm Race Width
- SNR 3312AC3 2 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 54 mm Race Width
- SKF BTW 85 CTN9/SP 2 Row Ball Bearing - 85 mm ID, 130 mm OD 54 mm Race Width