SKF 3309 A/C3 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- RS 제품 번호:
- 195-9550
- 제조사 부품 번호:
- 3309 A/C3
- 제조업체:
- SKF
대량 구매 할인 받기
13개 더 담고 ₩179,140.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩344,480.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 12 | ₩344,480.00 | - |
| 13 - 24 | ₩330,700.00 | ₩179,140.00 |
| 25 + | ₩323,820.00 | ₩516,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 195-9550
- 제조사 부품 번호:
- 3309 A/C3
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 39.7mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 53kN | |
| Contact Angle | 30° | |
| Dynamic Load Rating | 75kN | |
| Bore Type | Parallel | |
| Series | 3 Medium | |
| Standards/Approvals | No | |
| Limiting Speed | 6700rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Race Type | Plain | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 39.7mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 53kN | ||
Contact Angle 30° | ||
Dynamic Load Rating 75kN | ||
Bore Type Parallel | ||
Series 3 Medium | ||
Standards/Approvals No | ||
Limiting Speed 6700rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
Race Type Plain | ||
제외
- COO (Country of Origin):
- AT
SKF Angular Contact Ball Bearing, 45mm Inside Diameter, 100mm Outside Diameter - 3309 A/C3
This angular contact ball bearing is designed to provide superior performance in various mechanical applications. The open type design allows for efficient lubrication and heat dissipation. With an inside diameter of 45mm and an outside diameter of 100mm, this bearing is well-suited for high-load operations, ensuring reliability and durability in demanding environments.
Features & Benefits
• Double row design accommodates axial and radial loads
• High load ratings support robust operational demands
• Steel material provides durability and resistance to wear
• Open type enables easy maintenance and lubrication access
• Parallel bore design ensures compatibility with diverse machinery
Applications
• Utilised in precision equipment for automation
• Effective in heavy machinery requiring high load capacities
• Integrated into electric motors and electronic components
• Applied in automotive for enhanced stability
• Suitable for in mechanical engineering projects
How does the double row construction improve performance?
The double row design enhances load distribution, allowing for higher axial and radial load capacities, which increases overall stability and extends the service life of the bearing in demanding conditions.
What type of lubrication is recommended for optimal performance?
For optimal performance, a high-quality grease or oil that is suitable for the operating temperature and environment should be used, ensuring effective lubrication through the open design to maintain peak operational efficiency.
What load limits should be considered during operation?
The basic dynamic load rating is 75 kN, while the static load rating is 53 kN. Exceeding these limits can lead to premature bearing failure, so it is important to remain within these specifications for safe operation.
관련된 링크들
- SKF 3309 DMA 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- SKF 3309 ANR 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- SKF 3309 ATN9 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- SKF 3309 ANR/C3 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- SKF 3309 A-2Z 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- SKF 3309 A 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- SKF 3309 ATN9/C3 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- SKF 3309 A-2Z/C3 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width