SKF 3207 A 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- RS 제품 번호:
- 195-9530
- 제조사 부품 번호:
- 3207 A
- 제조업체:
- SKF
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩156,160.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 12 | ₩156,160.00 |
| 13 - 24 | ₩149,920.00 |
| 25 + | ₩146,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 195-9530
- 제조사 부품 번호:
- 3207 A
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 27mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Contact Angle | 30° | |
| Static Load Rating | 30kN | |
| Dynamic Load Rating | 40.5kN | |
| Series | 2 Light | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 9000rpm | |
| Race Type | Plain | |
| Bearing Type | Double Row Angular Contact Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 35mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 27mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Contact Angle 30° | ||
Static Load Rating 30kN | ||
Dynamic Load Rating 40.5kN | ||
Series 2 Light | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 9000rpm | ||
Race Type Plain | ||
Bearing Type Double Row Angular Contact Ball | ||
제외
- COO (Country of Origin):
- AT
SKF 2 Light Series Angular Contact Ball Bearing, 35mm Inside Diameter, 72mm Outside Diameter - 3207 A
This angular contact ball bearing is designed for high-performance applications, boasting a 35mm inside diameter and a 72mm outside diameter. Featuring an open type design, this double row ball bearing ensures easier maintenance and effective performance under dynamic conditions.
Features & Benefits
• High load capacity ratings enhance operational resilience
• Open type design simplifies lubrication procedures
• Double row configuration improves radial load support
• Steel construction ensures durability and longevity
• Optimal dynamic load rating of 40.5kN for demanding tasks
• Precision design maintains performance at speeds of up to 9000 r/min
Applications
• Used for supporting rotating shafts in industrial machinery
• Suitable for automation equipment requiring precise motion
• Ideal for in electrical and mechanical assemblies
• Recommended for involving varying load conditions
What are the implications of the open type design for maintenance?
The open type design allows for direct access to the balls, making it easier to apply lubrication and inspect wear. This can ultimately improve longevity and reduce downtime in machinery.
How does the double row configuration enhance performance?
The double row design provides increased contact area, enabling the bearing to handle higher radial loads effectively. This configuration also offers improved stability, essential for high-speed applications.
What factors contribute to its suitability for automation equipment?
With its high load capacity and performance at elevated speeds, it can accommodate the rapid and varied movement demands of automation systems, thus ensuring smooth operation in critical applications.
What measures can be taken to maximise the bearings lifespan?
Regularly checking and maintaining proper lubrication levels, as well as monitoring for any signs of wear or damage, can significantly extend the bearing's operational life. Keeping operating conditions within specified limits also helps prevent premature failure.
How does the static load rating influence design choices in machinery?
A static load rating of 30kN indicates the maximum load the bearing can withstand without deformity under static conditions. Understanding this rating assists engineers in selecting the appropriate bearing for applications where static loads can occur.
관련된 링크들
- SKF 3207 ATN9 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A-2ZTN9/MT33 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SNR 3207A 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A-2Z 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A/C3 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 ATN9/C3 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A-2RS1 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 ATN9/C2 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width