NSK 6304VVCM 1 Row Ball Bearing - 25 mm ID, 62 mm OD

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

13개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩28,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 12₩28,040.00-
13 - 24₩26,920.003%
25 +₩26,340.006%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
192-9859
제조사 부품 번호:
6304VVCM
제조업체:
NSK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

NSK

Product Type

Ball Bearing

Inside Diameter

25mm

Outside Diameter

62mm

Race Width

17mm

Ball Material

Steel

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

7.9kN

Internal Clearance

CN

Dynamic Load Rating

15.9kN

Series

3 Medium

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

17000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

COO (Country of Origin):
JP
NSK special deep groove ball bearings: these ball bearings are designed with various different features and characteristics depending. Whether it be the adaptation of a standard bearing or a completely new development of a bearing – every solution is implemented with NSK’s guarantee of quality.

Excellent resistance to oxidation, heat, rust and water

Excellent high temperature performance due to special sealing materials

Low noise levels

Stronger outer ring with special profile or with flange for mounting

Use of high temperature grease

Offers long-life lubrication, even at high temperatures

Low frictional torque as a result of the use of a labyrinth seal

Minimum grease leakage and minimum corrosion in damp environments

Other bearing variants available on request:

Outer and inner ring: diameter, width, threads etc.

Contour options: crowned, gothic etc.

Special seals

Mechanical engineering

High Speed

High Temperature

Low Noise

Agriculture

Food and Beverage

관련된 링크들