NSK 6202VVC3E 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- RS 제품 번호:
- 192-9827
- 제조사 부품 번호:
- 6202VVC3E
- 제조업체:
- NSK
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
13개 더 담고 ₩8,580.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩16,680.00
재고있음
- 추가로 2026년 11월 23일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 12 | ₩16,680.00 | - |
| 13 - 24 | ₩16,020.00 | ₩8,580.00 |
| 25 + | ₩15,700.00 | ₩24,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 192-9827
- 제조사 부품 번호:
- 6202VVC3E
- 제조업체:
- NSK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | NSK | |
| Inside Diameter | 15mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 3.75kN | |
| Dynamic Load Rating | 7.65kN | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Bore Type | Parallel | |
| Limiting Speed | 24000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 NSK | ||
Inside Diameter 15mm | ||
Product Type Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 3.75kN | ||
Dynamic Load Rating 7.65kN | ||
Standards/Approvals No | ||
Series 2 Light | ||
Bore Type Parallel | ||
Limiting Speed 24000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- PL
NSK special deep groove ball bearings: these ball bearings are designed with various different features and characteristics depending. Whether it be the adaptation of a standard bearing or a completely new development of a bearing – every solution is implemented with NSKs guarantee of quality.
Excellent resistance to oxidation, heat, rust and water
Excellent high temperature performance due to special sealing materials
Low noise levels
Stronger outer ring with special profile or with flange for mounting
Use of high temperature grease
Offers long-life lubrication, even at high temperatures
Low frictional torque as a result of the use of a labyrinth seal
Minimum grease leakage and minimum corrosion in damp environments
Other bearing variants available on request:
Outer and inner ring: diameter, width, threads etc.
Contour options: crowned, gothic etc.
Special seals
Mechanical engineering
High Speed
High Temperature
Low Noise
Agriculture
Food and Beverage
관련된 링크들
- NSK 6202 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- NSK 6202ZZ N 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- NSK 6202DDU N 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- NSK 6202VVCM 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- NSK 6003VVC3E 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- NSK 6300VVC3E 1 Row Ball Bearing - 10 mm ID, 35 mm OD
- NSK 6202DDUC3 N 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- NSK 6202ZZC3 N 1 Row Ball Bearing - 15 mm ID, 35 mm OD