RS PRO 6205-2Z/C3 1 Row Ball Bearing - 25 mm ID, 52 mm OD

대량 구매 할인 받기

13개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩8,984.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 94 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 12₩8,984.00-
13 - 64₩8,624.004%
65 +₩7,098.0020%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
188-3331
Distrelec 제품 번호:
304-18-319
제조사 부품 번호:
6205-2Z/C3
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Ball Bearing

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

15mm

Race Material

Steel

Ball Material

Steel

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

7.8kN

Internal Clearance

C3

Dynamic Load Rating

14.8N

Bore Type

Parallel

Series

2 Light

Standards/Approvals

No

Limiting Speed

14000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

제외

COO (Country of Origin):
CN

RS PRO Sealed Deep Groove Ball Bearing With C3 Clearance


The RS PRO 6205-2Z/C3 25X52X15mm single row, deep groove ball bearing, offers versatility and overall high performance. The sealed ball bearing is fitted with synthetic rubber seals to prevent dirt and other items entering the bearing. It is primarily intended for use where the inner ring rotates.

Other Information:

Why choose a sealed ball bearing?

sealed ball bearing offer reliability as they reduce the risk of dust and dirt entering the ball bearing mechanism. They also help to preserve the lubricant within the bearing and keep it running smoother, for longer.

Why choose a single row deep groove ball bearing?

This type of ball bearing is often the most popular because of its versatility. They are ideal for high speeds and can handle a good radial load capacity, all will very little maintenance required.

“Deep Groove” refers to the race (the groove where the balls rest). There is, therefore, larger space between the inner and outer rings, than the diameter of the ball. This leaves space for the rubber seals.

Features and Benefits


• Shielded

• Good radial load capacity

• Ideal for high speeds

• Long operating life

Applications


• Food and Beverage Industry

• Pharmaceutical

• Medical Industry

• Engines and Pumps

• Medical Industry

• Printing

Certifications


• EN certified

관련된 링크들