RS PRO 607-2Z/C3 1 Row Ball Bearing - 7 mm ID, 19 mm OD
- RS 제품 번호:
- 188-3313
- Distrelec 제품 번호:
- 304-17-069
- 제조사 부품 번호:
- 607-2Z/C3
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩4,060.00
재고있음
- 17 개 단위 배송 준비 완료
- 추가로 2026년 10월 12일 부터 315 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 12 | ₩4,060.00 |
| 13 - 64 | ₩3,940.00 |
| 65 + | ₩3,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 188-3313
- Distrelec 제품 번호:
- 304-17-069
- 제조사 부품 번호:
- 607-2Z/C3
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Ball Bearing | |
| Inside Diameter | 7mm | |
| Outside Diameter | 19mm | |
| Race Width | 6mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 950kN | |
| Dynamic Load Rating | 2.34N | |
| Series | 0 Extra Light | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 43000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Ball Bearing | ||
Inside Diameter 7mm | ||
Outside Diameter 19mm | ||
Race Width 6mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 950kN | ||
Dynamic Load Rating 2.34N | ||
Series 0 Extra Light | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 43000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
제외
- COO (Country of Origin):
- CN
RS PRO Sealed Deep Groove Ball Bearing With C3 Clearance
The RS PRO 607-2Z/C3 7X19X6mm single row, deep groove ball bearing, offers versatility and overall high performance. The sealed ball bearing is fitted with synthetic rubber seals to prevent dirt and other items entering the bearing. It is primarily intended for use where the inner ring rotates.
Other Information:
Why choose a sealed ball bearing?
sealed ball bearing offer reliability as they reduce the risk of dust and dirt entering the ball bearing mechanism. They also help to preserve the lubricant within the bearing and keep it running smoother, for longer.
Why choose a single row deep groove ball bearing?
This type of ball bearing is often the most popular because of its versatility. They are ideal for high speeds and can handle a good radial load capacity, all will very little maintenance required.
Deep Groove refers to the race (the groove where the balls rest). There is, therefore, larger space between the inner and outer rings, than the diameter of the ball. This leaves space for the rubber seals.
Features and Benefits
• Shielded
• Good radial load capacity
• Ideal for high speeds
• Long operating life
Applications
• Food and Beverage Industry
• Pharmaceutical
• Medical Industry
• Engines and Pumps
• Medical Industry
• Printing
Certifications
• EN certified
관련된 링크들
- SKF 607-2Z 1 Row Ball Bearing - 7 mm ID, 19 mm OD
- SKF W 607-2Z 1 Row Ball Bearing - 7 mm ID, 19 mm OD
- FAG 607-2Z-HLN 1 Row Ball Bearing - 7 mm ID, 19 mm OD
- RS PRO 607-2Z 1 Row Ball Bearing - 7 mm ID, 19 mm OD
- FAG 607-2Z-HLN-C3 1 Row Ball Bearing - 7 mm ID, 19 mm OD
- SNR 607EE Ball Bearing - 7 mm ID, 19 mm OD
- RS PRO 607-2Z 1 Row Ball Bearing - 7 mm ID, 19 mm OD 6 mm Race Width
- NTN 607 1 Row Ball Bearing - 7 mm ID, 19 mm OD