RS Better World

FAG 7203-B-XL-2RS-TVP 1 Row Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width

대량 구매 할인 받기

13개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩178,960.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 01일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 12₩178,960.00-
13 - 24₩171,800.004%
25 +₩168,220.006%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
187-9507
제조사 부품 번호:
7203-B-XL-2RS-TVP
제조업체:
FAG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FAG

Inside Diameter

17mm

Product Type

Ball Bearing

Outside Diameter

40mm

Race Width

12mm

Cage Material

Polyamide

Race Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

5.7kN

Contact Angle

40°

Dynamic Load Rating

11.2kN

Standards/Approvals

No

Series

2 Light

Bore Type

Parallel

Better World Claim

Extended Product Life, Saves Energy

Limiting Speed

11100rpm

Better World Product

Yes

Bearing Type

Single Row Angular Contact Ball

Race Type

Plain

COO (Country of Origin):
DE

Schaeffler Angular Contact Ball Bearing, 17mm Inside Diameter, 40mm Outside Diameter - 7203-B-XL-2RS-TVP


This angular contact ball bearing is a crucial component designed for precision applications. With an inner diameter of 17mm and an outer diameter of 40mm, it features a race width of 12mm. Specifically crafted as a single row angular contact bearing, it offers robust performance in various mechanical and electrical systems. This model includes seals on both sides to prevent contamination, ensuring longevity and reliability.

Features & Benefits


• Single row design optimises load distribution

• Sealed construction protects against dirt and debris

• Steel materials provide strength and wear resistance

• Polyamide cage reduces friction and enhances efficiency

Applications


• Used for precise alignment in automation systems

• Suitable for high-speed rotary in electronics

• Ideal for load-bearing in mechanical assemblies

• Implemented in electrical motors for improved performance

What load capacities are typical for this type of bearing?


This bearing features a dynamic load rating of 11,200 N and a static load rating of 5.7 kN, making it suitable for high-stress applications.

How do the seals contribute to the performance of this bearing?


The double-sealed design helps prevent the ingress of dust and moisture, improving operational life by minimising wear and damage from contaminants.

What materials are utilised in the construction of this bearing?


It is crafted from high-quality steel for both the races and balls, while the cage is made of polyamide, providing durability and efficient operation.

관련된 링크들