RS Better World
FAG 7201-B-XL-2RS-TVP 1 Row Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
- RS 제품 번호:
- 187-9502
- 제조사 부품 번호:
- 7201-B-XL-2RS-TVP
- 제조업체:
- FAG
대량 구매 할인 받기
13개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩171,640.00
일시적 품절
- 2026년 12월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 12 | ₩171,640.00 | - |
| 13 - 24 | ₩164,780.00 | 3% |
| 25 + | ₩161,360.00 | 5% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 187-9502
- 제조사 부품 번호:
- 7201-B-XL-2RS-TVP
- 제조업체:
- FAG
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | FAG | |
| Inside Diameter | 12mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 10mm | |
| Ball Material | Steel | |
| Cage Material | Plastic | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Contact Angle | 40° | |
| Static Load Rating | 3.55kN | |
| Dynamic Load Rating | 7.9kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Limiting Speed | 14800rpm | |
| Better World Product | Yes | |
| Race Type | Plain | |
| Bearing Type | Single Row Angular Contact Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 FAG | ||
Inside Diameter 12mm | ||
Product Type Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 10mm | ||
Ball Material Steel | ||
Cage Material Plastic | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Contact Angle 40° | ||
Static Load Rating 3.55kN | ||
Dynamic Load Rating 7.9kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 2 Light | ||
Better World Claim Extended Product Life, Saves Energy | ||
Limiting Speed 14800rpm | ||
Better World Product Yes | ||
Race Type Plain | ||
Bearing Type Single Row Angular Contact Ball | ||
Schaeffler 2 Light Series Ball Bearing, 12mm Inside Diameter, 32mm Outside Diameter - 7201-B-XL-2RS-TVP
This ball bearing belongs to the 2 Light series and is designed for precision applications in various industries. With an inside diameter of 12mm and an outside diameter of 32mm, it features a single row construction that optimises load handling and performance. The bearing is fully sealed on both sides, increasing its longevity and reliability in demanding environments.
Features & Benefits
• Single row angular contact design enhances load distribution
• Sealed ball bearings ensure protection from contamination
• Constructed from high-quality steel for durability
• Designed with a plastic cage for reduced friction
• Rated for static load of 3.55 kN to accommodate high stress
• Dynamic load rating of 7.9 kN for effective operation
Applications
• Used in automation systems for improved performance
• Ideal for electrical machinery where precision is vital
• Suitable for mechanical devices requiring strong support
• Applicable in electronic equipment for sustained reliability
What advantages does a single row angular contact design offer?
A single row angular contact design allows for effective load distribution, making it suitable for applications where both axial and radial loads occur simultaneously.
How does the sealing arrangement contribute to the performance?
The sealed arrangement prevents dust and moisture from entering the bearing, which reduces wear and extends the service life even in harsh operating conditions.
What kind of maintenance is required for this type of bearing?
Regular inspections should be conducted to check for signs of wear or damage, while ensuring lubrication is adequate to maintain smooth operation.
관련된 링크들
- FAG 7201-B-XL-TVP 1 Row Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
- FAG 7201-B-XL-TVP-UA 1 Row Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
- FAG 7201-B-XL-TVP-UO 1 Row Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
- FAG 7202-B-XL-TVP 1 Row Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
- FAG 7207-B-XL-TVP 1 Row Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- FAG 7210-B-XL-TVP 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- FAG 7320-B-XL-TVP 1 Row Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- FAG 7216-B-XL-TVP 1 Row Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width