INA 3006-2RS 2 Row Ball Bearing - 30 mm ID, 55 mm OD 19 mm Race Width
- RS 제품 번호:
- 174-0973
- 제조사 부품 번호:
- 3006-2RS
- 제조업체:
- INA
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩125,200.00
재고있음
- 추가로 2026년 11월 02일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 12 | ₩125,200.00 |
| 13 - 24 | ₩121,720.00 |
| 25 + | ₩119,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 174-0973
- 제조사 부품 번호:
- 3006-2RS
- 제조업체:
- INA
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | INA | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 55mm | |
| Race Width | 19mm | |
| Ball Material | Steel | |
| Cage Material | Plastic | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Contact Angle | 25° | |
| Static Load Rating | 15.4kN | |
| Dynamic Load Rating | 19.9kN | |
| Standards/Approvals | No | |
| Series | 3006 | |
| Bore Type | Parallel | |
| Limiting Speed | 7400rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Race Type | Plain | |
| 모두 선택 | ||
|---|---|---|
브랜드 INA | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 55mm | ||
Race Width 19mm | ||
Ball Material Steel | ||
Cage Material Plastic | ||
End Type Sealed | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Contact Angle 25° | ||
Static Load Rating 15.4kN | ||
Dynamic Load Rating 19.9kN | ||
Standards/Approvals No | ||
Series 3006 | ||
Bore Type Parallel | ||
Limiting Speed 7400rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
Race Type Plain | ||
Schaeffler 0 Extra Light Series Ball Bearing, 30mm Inside Diameter, 55mm Outside Diameter - 3006-2RS
This ball bearing is designed for reliable performance in various mechanical applications. With an inside diameter of 30mm and an outside diameter of 55mm, it caters to specific requirements in automation and mechanical engineering. The double row configuration enhances load distribution, making it suitable for demanding environments where efficiency is crucial.
Features & Benefits
• Double row design offers increased load capacity for heavy usage
• Both sides sealed to prevent contamination and ensure longevity
• Steel construction provides durability and robustness under stress
• High static (15.4 kN) and dynamic (19.9 kN) load ratings for reliability
• Parallel bore type simplifies installation in various setups
• Low bearing clearance (CN) facilitates smooth operation and minimal play
Applications
• Utilised in automation systems for robust machinery operation
• Ideal for precision engineering requiring stability
• Compatible with electrical drives and gear systems
• Used in industrial machinery and equipment for improved functionality
What load capacities can I expect from this bearing in demanding applications?
The bearing features a static load rating of 15.4 kN and a dynamic load rating of 19.9 kN, making it suitable for applications with substantial load requirements.
How does the sealing arrangement impact its operational efficiency?
The double-sided sealing mechanism prevents dirt and moisture ingress, maintaining performance integrity and prolonging the service life of the bearing.
What material construction supports its reliability in various environments?
It is constructed of steel for structural strength, while the cage material is plastic, providing additional support and wear resistance under typical operating conditions.
Can this bearing be easily integrated into existing systems?
Yes, with its parallel bore type and standard sizes, it seamlessly fits into many existing designs and systems without extensive modifications.
관련된 링크들
- INA KH12-PP 1 Row Ball Bearing - 12 mm ID, 19 mm OD 28 mm Race Width
- INA 3002-2RS 2 Row Ball Bearing - 15 mm ID, 32 mm OD 13 mm Race Width
- INA 3003-2RS 2 Row Ball Bearing - 17 mm ID, 35 mm OD 14 mm Race Width
- INA 3904-2RS 2 Row Ball Bearing - 20 mm ID, 37 mm OD 13 mm Race Width
- INA 3001-2RS 2 Row Ball Bearing - 12 mm ID, 28 mm OD 12 mm Race Width
- INA 3005-2RS 2 Row Ball Bearing - 25 mm ID, 47 mm OD 16 mm Race Width
- INA 3007-2RS 2 Row Ball Bearing - 35 mm ID, 62 mm OD 20 mm Race Width
- INA 3008-2RS 2 Row Ball Bearing - 40 mm ID, 80 mm OD 21 mm Race Width