FAG 1202-TVH 15 mm ID 2 Row Ball Bearing -, 35 mm OD

대량 구매 할인 받기

13개 더 담고 ₩20,800.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩57,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 12₩57,620.00-
13 - 24₩56,020.00₩20,800.00
25 +₩55,180.00₩61,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
174-0956
제조사 부품 번호:
1202-TVH
제조업체:
FAG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FAG

Inside Diameter

15mm

Product Type

Ball Bearing

Outside Diameter

35mm

Race Width

11mm

Cage Material

Polyamide

Ball Material

Steel

Number of Rows

2

Internal Clearance

CN

Static Load Rating

1.73kN

Dynamic Load Rating

7.7kN

Bore Type

Parallel

Series

TVH

Standards/Approvals

No

Limiting Speed

23800rpm

Race Type

Plain

Bearing Type

Self-Aligning

Schaeffler Self Aligning Ball Bearing, 15mm Inside Diameter, 35mm Outside Diameter - 1202-TVH


This self-aligning ball bearing is a robust solution designed for various applications in automation and mechanical systems. With an inner diameter of 15mm and an outer diameter of 35mm, it features an open-type sealing arrangement that enhances its performance in diverse conditions. The versatile design includes two rows of steel balls, ensuring reliability and durability for high-load applications.

Features & Benefits


• Ideal for misalignment compensation due to self-aligning function

• Constructed from steel for excellent load-bearing capacity

• Open-type design promotes easy maintenance and lubrication

• Dual row configuration improves stability and load distribution

• Standard CN clearance provides optimal fits for typical applications

• Cylindrical bore design simplifies installation in various setups

Applications


• Utilised in precision engineering for automation components

• Suitable for high-load in machinery and equipment

• Employed in conveyor systems for smooth operation

• Commonly used in diverse electrical and mechanical assemblies

What load ratings should I expect from this component?


It offers a dynamic load rating of 7.7 kN and a static load rating of 1.75 kN, ensuring suitability for demanding applications.

How does the open-type sealing affect maintenance?


The open-type design allows for easy access for lubrication, significantly simplifying routine maintenance tasks and extending overall lifespan.

What challenges can this product help address in misaligned systems?


The self-aligning feature accommodates minor shaft misalignments, reducing wear and prolonging the life of associated components.

Is this bearing compatible with other common bearing sizes?


Its cylindrical bore allows for seamless integration with various shaft types, making it highly adaptable in mechanical assemblies.

What material construction ensures its performance?


Made from steel, it offers superior strength and resilience, making it suitable for high-load environments in mechanical operations.

관련된 링크들