SKF 6303/C3 1 Row Ball Bearing - 17 mm ID, 47 mm OD

대량 구매 할인 받기

13개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩10,558.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 12₩10,558.00-
13 - 24₩10,270.002%
25 +₩10,110.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
144-0851
제조사 부품 번호:
6303/C3
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Ball Bearing

Inside Diameter

17mm

Outside Diameter

47mm

Race Width

14mm

Cage Material

Sheet Metal

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

6.55kN

Dynamic Load Rating

14.3kN

Standards/Approvals

No

Series

3 Medium

Bore Type

Parallel

Limiting Speed

22000rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
IT

SKF Ball Bearing, Parallel Bore Type, Plain Race, 17mm ID, 47mm OD - 6303/C3


Looking for a ball bearing that runs quiet? Try this single-row deep-groove ball bearing from SKF. It produces minimal vibration so helps to keep machinery noise down. With its robust steel construction, the unit is able to withstand the demands of harsh environments. Steel also resists corrosion, so is safe to use in humid conditions. Low friction means the unit stays cool, helping your equipment run efficiently at lower temperatures. For reliability, this bearing's optimised geometry allows it to reach high rotational speeds in both axial and radial load applications.

Features & Benefits


• Robust steel cage to keep rolling elements in place for optimal performance when rotating either forwards or backwards

• Dynamic load rating of 14.3 kN, so suitable for heavy loads

• Simple design makes it quick and easy to mount

Applications


• Food and beverage industry

• Industrial automation

• Agricultural equipment

• Textile industry

How quickly will this bearing wear down?


This bearing is part of SKF's Explorer range with rolling elements and raceways designed to enhance the formation of a hydrodynamic lubricant film. This reduces wear on the bearing, so you can be sure of an extended lifespan.

Deep Groove Ball Bearings


Deep groove ball bearings are versatile. They are simple in design, non-separable, suitable for high speeds and are robust in operation, requiring little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes.

Product Application Information


SKF single and double row deep groove ball bearings have deep, uninterrupted raceway grooves. These raceway grooves have a close osculation with the balls, enabling the bearings to accommodate radial loads and axial loads in both directions.;Single row deep groove ball bearings are available open or capped (with seals or shields).;Double row deep groove ball bearings are only available as open bearings (without seals or shields).

Suffixes


2RS1 - Contact seal, NBR, on one or both sides;2Z - Shield on one or both sides;C3 - Radial internal clearance greater than normal;2RZ - Non-contact seal, NBR, on one or both sides

관련된 링크들