SKF 6302/C3 1 Row Ball Bearing - 15 mm ID, 42 mm OD

대량 구매 할인 받기

13개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩9,260.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 40 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 12₩9,260.00-
13 - 24₩8,880.004%
25 +₩8,720.005%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
144-0850
제조사 부품 번호:
6302/C3
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Ball Bearing

Inside Diameter

15mm

Outside Diameter

42mm

Race Width

13mm

Ball Material

Steel

Cage Material

Sheet Metal

Race Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

5.4kN

Dynamic Load Rating

11.9kN

Series

24000

Standards/Approvals

No

Bore Type

Parallel

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
IT

SKF Ball Bearing, Deep-Groove Bearing Type, Plain Race, 15mm ID, 42mm OD - 6302/C3


Keep machines running reliably using this durable ball bearing from SKF. It's a single-row unit that's made from steel, so is strong and resistant to wear and corrosion. This means it calls for minimal maintenance and is long-lasting. The deep-groove raceways are precision-engineered to ensure stable ball movement with reduced friction, noise and vibration. With movement that's smooth and efficient, the bearing can handle axial and radial loads in both directions running at high speeds up to 24,000r/min.

Features & Benefits


• C3 bearing type for use in high-speed machines

• Dynamic load rating of 11.9kN means it handles medium and heavy loads

• Open-ended to allow lubricants to reach all bearing parts

Applications


• Machine tools

• Domestic appliances

• HVAC systems

• Automated machines

• Motors

What's the advantage of single-row ball bearings?


Single-row ball bearings are made to be compact. This one has a width of 13mm and an outer diameter of 42mm. They come as one unit, so they're easy to install, even in awkward spaces. This makes them a versatile type of bearing that's useful in consumer, commercial and industrial applications.

관련된 링크들