대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩27,980.00
재고있음
- 36 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 12 | ₩27,980.00 |
| 13 - 24 | ₩26,860.00 |
| 25 + | ₩26,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 144-0843
- 제조사 부품 번호:
- 6208/C3
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Race Material | Steel | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 19kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 32.5kN | |
| Series | 2 Light | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Race Material Steel | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 19kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 32.5kN | ||
Series 2 Light | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 11000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- IT
SKF Deep-Groove Ball Bearing, 32.5kN Dynamic Load Rating, 80mm OD - 6208/C3
Ensure the moving parts of your industrial equipment run smoothly with this robust ball bearing from SKF. It spins with the rotating parts of your equipment and allows the shaft to glide along with it, effectively reducing friction and improving performance. As the unit can handle both axial and radial loads, it's a versatile choice for demanding industrial applications. You'll find it used in machine building, as well as with material handling equipment.
• Reference speed of 18000r/min (rotations per minute) and limiting speed of 11000r/min for high-tempo operations
• Static load rating of 19kN and dynamic load rating of 32.5kN for heavy-duty applications
• Steel cage, ball and raceway for durability and resistance to corrosion
• Smooth plain race minimises friction for long-term reliability
Applications
• Production and manufacturing plants
• Agricultural equipment
• Logistics
Can I repair this ball bearing if it gets damaged?
No, you can't. If you discover a fault on this ball bearing, you must replace it immediately. Common causes of damage on this device include misalignment with the shaft and a higher load than its rating.
관련된 링크들
- SKF 6208 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SKF 6208 NR 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SKF 6208-2Z 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SKF 6208/C4 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SKF 6208-2ZNR 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SKF 6208-2RS1 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SKF 6208 TN9/DBGA 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SKF W 6208-2Z 1 Row Ball Bearing - 40 mm ID, 80 mm OD