SKF 609/C3 1 Row Ball Bearing - 9 mm ID, 24 mm OD

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩8,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 02일 부터 11 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 12₩8,120.00
13 - 24₩7,800.00
25 +₩7,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
144-0834
제조사 부품 번호:
609/C3
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Ball Bearing

Inside Diameter

9mm

Outside Diameter

24mm

Race Width

7mm

Ball Material

Steel

Cage Material

Sheet Metal

Race Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

1.66kN

Dynamic Load Rating

3.9kN

Series

0 Extra Light

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

43000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

COO (Country of Origin):
IT

SKF Deep-Groove Ball Bearing, 14g Weight, 3.9kN Dynamic Load Rating - 609/C3


This deep-groove ball bearing from SKF handles axial and radial loads to reduce friction in the moving parts of your industrial equipment. It has balls and a cage made from solid steel, making it resistant to corrosion for long-term performance. Its simple non-separable design with an open-ended structure makes it easy to lubricate and maintain. The bearing's plain race structure supports precise movement of the balls for smooth running. You'll find units like this commonly used in pumps and gears.

• Static load rating of 1.66kN and dynamic load rating of 3.9kN for use in heavy-duty applications

• Light weight of 14g so it's easy to handle and puts minimal strain on equipment

• Reference speed of 70,000r/min makes it suitable for high-speed use

• Nitrile rubber seal to block out dust and contaminants and ensure a long service life

Applications


• Air-conditioning systems

• Railway transport industry

• Material handling equipment

Can this bearing be reused?


Yes, a bearing that's uninstalled in a good condition can be reused. It's advisable to thoroughly check the unit before reinstalling it, as faults in a bearing aren't always detected in its uninstalled state.

관련된 링크들