SKF 6005/C3 1 Row Ball Bearing - 25 mm ID, 47 mm OD

대량 구매 할인 받기

13개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩9,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 12₩9,540.00-
13 - 24₩9,160.003%
25 +₩8,960.006%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
144-0827
제조사 부품 번호:
6005/C3
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Inside Diameter

25mm

Product Type

Ball Bearing

Outside Diameter

47mm

Race Width

12mm

Ball Material

Steel

Race Material

Steel

Cage Material

Sheet Metal

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

6.55kN

Dynamic Load Rating

11.9kN

Bore Type

Parallel

Standards/Approvals

No

Series

0 Extra Light

Limiting Speed

20000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

COO (Country of Origin):
IT

SKF Deep-Groove Ball Bearing, 25mm ID, 12mm Race Width - 6005/C3


Use this deep-groove ball bearing from SKF to reduce the noise and friction levels in the moving parts of your industrial equipment. The unit moves with the machine and lets the shaft glide smoothly along with it, minimising wear and increasing the lifespan of your equipment. As it's made of strong and corrosion-resistant steel, you can rely on this bearing for long-term performance even in harsh conditions, such as those you'd expect in manufacturing or agricultural environments.

• Deep raceway channel design to handle both axial and radial loads for versatility

• Static load rating of 6.55kN (kilonewtons) and dynamic load rating of 11.9kN for strength and reliability in demanding conditions

• Open-end design to allow for easy inspection and relubrication

Applications


• Transportation industry

• Alternative energy production plants

• Machine tools

Does this ball bearing need maintenance?


If installed properly with the right alignment, this ball bearing doesn't need a lot of maintenance. Regular lubrication extends the lifespan of the unit and it's easy to notice if there's any misalignment when it's in operation through visual inspection.

관련된 링크들