SKF 6004/C3 1 Row Ball Bearing - 20 mm ID, 42 mm OD

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩9,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 12₩9,000.00
13 - 24₩8,640.00
25 +₩8,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
144-0826
제조사 부품 번호:
6004/C3
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Inside Diameter

20mm

Product Type

Ball Bearing

Outside Diameter

42mm

Race Width

12mm

Cage Material

Sheet Metal

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

5kN

Internal Clearance

C3

Dynamic Load Rating

9.95kN

Standards/Approvals

No

Series

0 Extra Light

Bore Type

Parallel

Limiting Speed

24000rpm

Flange Outside Diameter

42mm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

COO (Country of Origin):
IT

SKF Ball Bearing, Deep-Groove Bearing Type, Plain Race, 20mm ID, 42mm OD - 6004/C3


To keep your ears safe at work, use this deep-groove ball bearing from SKF. The component's quick and quiet operation helps to keep equipment running at full tilt while minimising background noise. There's little risk of friction between rotating parts, as the bearing's optimised geometry makes it a smooth operator. This also gives you the benefit of reduced heat generation, so there's less need for force-cooling equipment. You can put this unit to the test in harsh industrial environments, as its steel composition is durable and corrosion-resistant.

Features & Benefits


• Simple design allows for quick and easy mounting and dismounting

• Needs minimal maintenance to reduce machine downtime

• Accommodates radial and axial loads in both directions, for versatility

• Efficient use of lubrication, giving it a light carbon footprint

Applications


• Automotive manufacturing

• Textile industry

• Shipyards

• Mining and minerals processing

What size is this deep-groove ball bearing?


This ball bearing has an inner diameter of 20mm and a 42mm outer diameter. Although small in size, it's suitable to use with heavy loads of up to 9.95kN, so you can downsize equipment and cut your energy consumption.

관련된 링크들